CA NOR Flash

Results: 6,590
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging


ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Auto Grade, Tray 259In Stock
Min.: 1
Mult.: 1
Max.: 11

SMD/SMT SOIC-16 512 Mbit 2.3 V 3.6 V 27 mA QPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Microchip Technology NOR Flash 16M (1Mx16) 70ns Commercial Temp 281In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous 0 C + 70 C Tray
Alliance Memory NOR Flash Serial NOR Flash, 128Mb, 1.8V, Multiple IO,133MHz STR Industrial Grade, 8pin SOIC (209mils) 2,947In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 128 Mbit 1.65 V 1.95 V 27 mA Dual/Quad SPI/QPI 133 MHz 128 M x 1/64 M x 2/32 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 32Mbit Multi-Purpose Flash 334In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TSOP-48 SST39VF 32 Mbit 2.7 V 3.6 V 15 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash Uniform Sector Dual and Quad Serial Flash 3,722In Stock
Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT 64 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape

Infineon Technologies NOR Flash IC 64 Mb FLASHMEM 2,400In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray
Microchip Technology NOR Flash 16M (1Mx16) 70ns Commercial Temp 699In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous 0 C + 70 C Tray
ISSI NOR Flash 32Mb, 48-BGA(6x8mm), 3V, RoHS, Bottom Two Sectors Proected, Bottom Boot 640In Stock
Min.: 1
Mult.: 1
Max.: 2

SMD/SMT BGA-48 32 Mbit 2.7 V 3.6 V 25 mA - 40 C + 105 C Tray
Microchip Technology NOR Flash 256K X 16 70ns 815In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 4 Mbit 2.7 V 3.6 V 30 mA Parallel 256 k x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 512K X 16 70ns 620In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 8 Mbit 2.7 V 3.6 V 30 mA Parallel 512 k x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 16M (1Mx16) 70ns Industrial Temp 717In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 4Mb, TSOP 48PIN, 55ns, -40-+125C, BOTTOM, Tape and Reel 7,183In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT TSOP-48 4 Mbit 4.5 V 5.5 V 20 mA Parallel 512 k x 8/256 k x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Reel, Cut Tape
Microchip Technology NOR Flash 1M X 16 Flash 389In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash PNOR 312In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 S29JL032J 32 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 8/2 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash PNOR 552In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 S29AL016J 16 Mbit 2.7 V 3.6 V 12 mA Parallel 2 M x 8/1 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C AEC-Q100 Tray
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40C to 85C, DFN 4x3 (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 2,149In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT USON-8 AT25QL321 32 Mbit 1.7 V 2 V 25 mA QPI, SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI IS25WP256E-RMLE-TY
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS. dedicated reset pin, Tray 503In Stock
Min.: 1
Mult.: 1
Max.: 5

Tray
Infineon Technologies S70FS01GSAGMFV011
Infineon Technologies NOR Flash NOR 119In Stock
Min.: 1
Mult.: 1

SMD/SMT S70FS01GS 1 Gbit 1.7 V 2 V 90 mA SPI 133 MHz 128 M x 8 8 bit - 40 C + 105 C Tube
GigaDevice NOR Flash 1,209In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOP-8 GD25B128E 128 Mbit 2.7 V 3.6 V 20 mA SPI 133 MHz 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 2,232In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-8 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1,846In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-8 256 Mbit 2.7 V 3.6 V SPI 133 MHz 32 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 699In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOP-16 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 4,688In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 2 Gbit 2.7 V 3.6 V SPI 133 MHz 8 bit - 40 C + 85 C Tray
ISSI NOR Flash 3V SERIAL FLASH MEMORY WITH 133MHZ MULTI I/O SPI & QUAD I/O QPI DTR INTERFACE 300In Stock
Min.: 1
Mult.: 1
Max.: 1

SMD/SMT TFBGA-24 64 Mbit 2.3 V 3.6 V 14 mA SPI 133 MHz 8 M x 8 Synchronous - 40 C + 105 C Tray
ISSI IS25WE256E-RHLA3
ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS. dedicated reset pin, ECC, Auto Grade 480In Stock
Min.: 1
Mult.: 1
Max.: 200