8 Mbit SRAM

Results: 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Infineon Technologies SRAM 8Mb 3V 45ns 512K x 16 LP SRAM 592In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 AEC-Q100 Tray
Infineon Technologies SRAM 8Mb 1.8V 55ns 512K x 16 LP SRAM 773In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 55 ns Parallel 2.25 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM MICROPOWER SRAMS 436In Stock
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 45 ns Parallel 5.5 V 4.5 V 36 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 8Mb 1.8V 55ns 512K x 16 LP SRAM 1,581In Stock
Min.: 1
Mult.: 1
: 2,000

8 Mbit 512 k x 16 55 ns Parallel 2.25 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 8Mb 3V 45ns 1024K x 8 LP SRAM 1,198In Stock
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 8Mb 3V 45ns 512K x 16 LP SRAM 2,241In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 8Mb 45ns 1M x 8 Low Power SRAM 373In Stock
Min.: 1
Mult.: 1
: 1,000

8 Mbit 1 M x 8 45 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 8Mb 45ns 512K x 16 Low Power SRAM 465In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 5.5 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 8Mb 256Kx32 10ns Async SRAM 929In Stock
Min.: 1
Mult.: 1

8 Mbit 256 k x 32 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-90 Tray
Infineon Technologies SRAM 8Mb 3V 45ns 512K x 16 LP SRAM 295In Stock
Min.: 1
Mult.: 1
No
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
ISSI SRAM 8M, 2.4-3.6V, 10ns 512Kx16 Asych SRAM 1,774In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 8M (512Kx16) 10ns Async SRAM 3.3v 2,198In Stock
Min.: 1
Mult.: 1
: 1,000

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 8M (512Kx8) 55ns 5V Async SRAM 5v 850In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 55 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 8Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 4,929In Stock
Min.: 1
Mult.: 1
: 3,000

8 Mbit 1 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS 210In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TFBGA-48

ISSI SRAM 8Mb LowPwr/Pwr Saver Async 512Kx16 45ns 472In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 55 ns Parallel 2.2 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44

ISSI SRAM 8Mb 1Mb x 8 10ns Async SRAM 3.3v 110In Stock
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 8Mb 1Mbx8 55ns Async SRAM 232In Stock
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 55 ns Parallel 3.6 V 2.5 V 35 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray

ISSI SRAM 8Mb,Pseudo SRAM,Async,512K x 16,70ns,2.5v 3.6v,44 Pin TSOP II, RoHS 1,611In Stock
Min.: 1
Mult.: 1
: 1,000

8 Mbit 512 k x 16 70 ns Parallel 3.6 V 2.5 V 28 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 8Mb 512Kx16 55ns Async SRAM 622In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 55 ns 18 MHz Parallel 3.6 V 2.5 V 4 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 8M (512Kx16) 10ns Async SRAM 238In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 140 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM LP SRAM, 8Mb, 512K x 16, 2.7-3.6v, 48pin TSOP I, 55ns, Industrial Temp -Tray 62In Stock
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 55 ns Parallel 5.5 V 2.7 V 40 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Pin TSOP I, ERR1/2 pins, RoHS 87In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48
ISSI SRAM 8Mb 512Kx16 10ns LP Async SRAM A-Temp 78In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 135 mA - 40 C + 125 C SMD/SMT TSOP-48 Tray
Alliance Memory SRAM 8M, 3.3V, 10ns, FAST 256K X 32 Asyn SRAM 157In Stock
Min.: 1
Mult.: 1

8 Mbit 256 k x 32 10 ns Parallel 3.6 V 2.7 V 180 mA - 40 C + 85 C SMD/SMT TFBGA-90 Tray