8 Mbit SRAM

Results: 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

8 Mbit 516 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,8ns,2.4V-3.6V,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

8 Mbit 512 k x 16 8 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,8ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

8 Mbit 512 k x 16 8 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,8ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

8 Mbit 512 k x 16 8 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 8Mb, Low Power Async, 1Mbx8 5v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

8 Mbit 1 M x 8 55 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 8Mb, Low Power Async, 512Kx16, 5v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

8 Mbit 512 k x 16 55 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 8Mb, Low Power/Power Saver,Async,1Mb x 8, 45ns, 2.2v 3.6v,2 CS, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT mBGA-48
ISSI SRAM 8Mb, Low Power/Power Saver,Async,1Mb x 8, 45ns, 2.2v 3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT mBGA-48 Reel

ISSI SRAM 8Mb, Low Power/Power Saver,Async,1Mb x 8, 45ns, 2.2v 3.6v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
ISSI SRAM 8Mb, Low Power/Power Saver,Async,1Mb x 8, 45ns, 2.2v 3.6v,2 CS, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT mBGA-48 Reel
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v 3.6v,48 Ball mBGA (6x8mm), ECC, RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 85 C SMD/SMT BGA-48
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v 3.6v,48 Ball mBGA (6x8mm), RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT mBGA-48
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v 3.6v,48 Ball mBGA (6x8mm), RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT mBGA-48 Reel

ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v 3.6v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v 3.6v, 2 CS, 48 Ball mBGA (6x8mm), RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT mBGA-48 Reel
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v 3.6v,48 Ball mBGA (6x8mm), ECC, RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v 3.6v,44 Pin TSOP II, ECC, RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 8Mb, Low Power/Power Saver,Async,1Mb x 8, 45ns, 2.2v 3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT mBGA-48

ISSI SRAM 8Mb, Low Power/Power Saver,Async,1Mb x 8, 45ns, 2.2v 3.6v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-II-44
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,70ns,1.65v 2.2v,48 Ball mBGA (7.2x8.7mm), RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

8 Mbit 70 ns 2.2 V 1.65 V 4 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,2.2v 3.6v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-48 Bulk
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,2.2v 3.6v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v 3.6v,48 Ball mBGA (6x8mm), RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,500

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 15 mA - 40 C + 85 C SMD/SMT mBGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 8Mb,High-Speed-Automotive,Async with ECC,1M x 8,10ns,2.4v-3.6v,48 Ball mBGA (6x8mm), RoHS, Automotive temp Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 65 mA - 40 C + 125 C SMD/SMT TFBGA-48 Reel
ISSI SRAM 8Mb,High-Speed-Automotive,Async with ECC,1M x 8,10ns,2.4v-3.6v,48 Ball mBGA (6x8mm), RoHS, Automotive temp Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 65 mA - 40 C + 125 C SMD/SMT TFBGA-48