SDSDAF3-032G-I

SanDisk
467-SDSDAF3-032G-I
SDSDAF3-032G-I

Mfr.:

Description:
Memory Cards 32GB Industrial SD Card -25C to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,032

Stock:
1,032 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,087.63 ₹5,087.63

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: Memory Cards
RoHS:  
SD Cards
32 GB
UHS-I (SDR104)
50 MB/s
80 MB/s
MLC
2.7 V to 3.6 V
- 25 C
+ 85 C
32 mm x 24 mm x 2.1 mm
SDSDAF3
Brand: SanDisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Performance: Speed Class 10 U1
Product Type: Memory Cards
Factory Pack Quantity: 96
Subcategory: Memory & Data Storage
Unit Weight: 10.291 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8523511000
USHTS:
8523510000
ECCN:
5A992.C

SDSDAF3/F4 Industrial-Grade SD™ Cards

SanDisk SDSDAF3/F4 Industrial-Grade SD™ Cards capture data locally as primary or backup storage and help to maximize network efficiency. These SD cards enable systems to analyze data and act on results in real-time. The SDSDAF3/F4 SD cards are designed and tested to withstand the most demanding conditions and feature mechanical switch write-protection and advanced memory management firmware. These SD cards deliver lower system Total Cost of Ownership (TCO), provide reliable local backup, and reduce the network traffic. The SDSDAF3/F4 industrial-grade SD cards maximize the system availability with health status meter that ensures timely preventative maintenance. Typical applications include industrial PCs, gaming consoles, GPS, printers, factory automation, and agriculture.