FCM33K-SHF-L-W-T

Advanced Energy / Artesyn
826-FCM33K-SHF-L-W-T
FCM33K-SHF-L-W-T

Mfr.:

Description:
Power Management Modules 6 Outputs, 1U shelf, AC-DC 3-Phase input, PSU modules not included,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.
Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Management Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Power Modules
264 VAC
49 VDC
Brand: Advanced Energy / Artesyn
Dimensions: 720 mm x 537 mm x 46 mm
Input Voltage - Min: 180 VAC
Load Regulation: 150 mV
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 5 C
Output Power: 33 kW
Product Type: Power Management Modules
Series: FCM33K
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Evergreen
Unit Weight: 12 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Evergreen™ Vento™ FCM 33kW Shelf Modules

Advanced Energy / Artesyn Evergreen™ Vento™ FCM 33kW Shelf Modules feature a modular, hot-swappable design that scales from kilowatts to megawatts. These shelf units accommodate up to six 5.5kW modules, providing a total output of 33kW. The multi-shelf paralleling enables flexible system configurations, while the digital system-level control streamlines monitoring and advanced commands. The FCM33K series offers reduced heat and utility costs, higher density, and ultra-high efficiency. The lineup includes the 33kW shelf unit and the smaller 5.5kW pluggable module. Advanced Energy / Artesyn Evergreen Vento FCM 33kW Shelf Modules are ideal for semiconductor IC testing, industrial, burn-in, and computing and storage applications that require reliable power and optional battery backup.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 21-08-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹95,987.51 ₹95,987.51
₹91,497.17 ₹9,14,971.70