MPM54504GBS-T

Monolithic Power Systems (MPS)
946-MPM54504GBS-T
MPM54504GBS-T

Mfr.:

Description:
Power Management Modules 16V, Quad DC/DC Power Module with 5A Output Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92
Can Dispatch Immediately
On Order:
850
Expected 26-05-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,234.32 ₹2,234.32
₹1,729.42 ₹17,294.20
₹1,602.75 ₹40,068.75
₹1,601.85 ₹80,092.50
₹1,372.76 ₹1,37,276.00
₹1,346.70 ₹6,73,350.00
850 Quote

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Power Modules
16 V
5 A
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 9 mm x 15 mm x 5 mm
Input Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Power Management Modules
Series: MPM54504
Factory Pack Quantity: 850
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8542399999
ECCN:
EAR99

MPM54504 Quad DC-DC Power Module

Monolithic Power Systems (MPS) MPM54504 Quad DC-DC Power Module is a 16V module with a 5A output array. The MPM54504 step-down power module offers excellent load and line regulation across a wide 3V to 16V input voltage range. Furthermore, the MPM54504 features internal auto compensation, requiring no external compensation components.