TPSM81033VCDR

Texas Instruments
595-TPSM81033VCDR
TPSM81033VCDR

Mfr.:

Description:
Power Management Modules 5.5V 2A 2.4MHz syn c hronous boost power

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,350
Expected 23-03-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹386.31 ₹386.31
₹291.98 ₹2,919.80
₹268.62 ₹6,715.50
₹242.57 ₹24,257.00
₹230.89 ₹57,722.50
₹222.80 ₹1,11,400.00
₹216.51 ₹2,16,510.00
₹210.23 ₹4,20,460.00
Full Reel (Order in multiples of 4000)
₹210.23 ₹8,40,920.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Power Modules
5.5 V
2.2 V to 5.5 V
1 A
2.4 MHz
Brand: Texas Instruments
Dimensions: 2.6 mm x 2.5 mm x 2 mm
Input Voltage - Min: 1.8 V
Load Regulation: 1.4 %
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Management Modules
Series: TPSM81033
Factory Pack Quantity: 4000
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPSM81033 Synchronous Boost Power Modules

Texas Instruments TPSM81033 Synchronous Boost Power Module provides a power supply solution for smart devices and portable equipment powered by batteries and other power supplies. The TPSM81033 utilizes TI's MagPack packaging technology to integrate a synchronous boost converter and an inductor. This technology reduces external components, simplifies designs, and saves PCB area. The power module offers a 2A (typical) valley switch current limit, and the adaptive constant on-time valley-current-control topology operates at a 2.4MHz switching frequency and regulates the output voltage. During shutdown, the TPSM81033 is fully disconnected from the input power, consuming only a 0.1µA current for long battery life. Texas Instruments TPSM81033 Synchronous Boost Power Module features a 2.6mm x 2.5mm QFN-FCMOD package and a minimum amount of external components. Applications include optical modules, patient monitors, and smart meters.