2156

Tinkerforge
221-2156
2156

Mfr.:

Description:
Power Management Modules Performance DC Bricklet: Drives one brushed DC motor with up to 36V and 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,090.25 ₹6,090.25

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Power Management Modules
RoHS:  
Stepper Motors
36 V
5 V
12 mA
Brand: Tinkerforge
Dimensions: 80 mm x 80 mm x 22 mm
Input Voltage - Min: 6 V
Product Type: Power Management Modules
Series: Bricklet
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Performance DC Bricklet
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

Performance DC Bricklet

Tinkerforge Performance DC Bricklet can control one DC brushed motor (maximum 36V and 10A continuously). The direction, velocity, and acceleration of the connected motor can be controlled using the provided API that supports many programming languages. Additionally, the API provides the possibility to measure current consumption or the input voltage as well. This also triggers callbacks in case of overtemperature and overcurrent situations. The Performance DC Bricklet comes with two optocoupled inputs that can be configured as end-stops. The six user-configurable status LEDs can be used to show the GPIO state, motor direction, errors, and more.