2157

Tinkerforge
221-2157
2157

Mfr.:

Description:
Power Management Modules Servo Bricklet 2.0: Drives up to 10 RC Servos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Power Management Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Stepper Motors
5 V
15 mA
Brand: Tinkerforge
Dimensions: 40 mm x 40 mm x 10 mm
Product Type: Power Management Modules
Series: Bricklet
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Servo Bricklet 2.0
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Servo Bricklet 2.0

Tinkerforge Servo Bricklet 2.0 is designed to control up to 10 RC servos. The position, velocity, and acceleration/deceleration of the connected servos can be controlled using the provided API that supports many programming languages. The current draw of each servo can be measured independently. The Servo Bricklet 2.0 uses a motion planning to reach a position with smooth motion. This Bricklet offers an adjustable period and pulse width.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
36
Expected 01-10-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,210.80 ₹4,210.80