T001

M5Stack
170-T001
T001

Mfr.:

Description:
Power Management Modules An external battery accessory designed for M5ATOM.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹885.21 ₹885.21

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Power Management Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Accessories
Brand: M5Stack
Dimensions: 55 mm x 22 mm x 14 mm
Packaging: Bulk
Product Type: Power Management Modules
Series: ATOM
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8507600090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATOM TailBat

M5Stack ATOM TailBat is an external battery accessory designed for the M5ATOM. The TailBat module directly supplies power, enabling the M5ATOM to be used in mobile applications. Since the TailBat has been designed simply to add battery power, it will not affect the original Grove Connection mode and USB functionality. The built-in 190mah battery can only be easily charged through the USB Type-C interface.