V-Link-200

MicroStrain by HBK
130-V-LINK-200
V-Link-200

Mfr.:

Description:
Multiple Function Sensor Modules V-LINK-200, Wireless 8-channel analog input sensor node. Operates on 2.4 GHz IEEE 802.15.4 radio. NOT CERTIFIED FOR USE IN THE UK, EU, JAPAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 17-06-2026
10
3
Expected 31-07-2026
7
Expected 06-08-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,14,548.04 ₹1,14,548.04
₹1,07,853.05 ₹10,78,530.50

Product Attribute Attribute Value Select Attribute
MicroStrain by HBK
Product Category: Multiple Function Sensor Modules
RoHS:  
Sensor Modules
Wireless Sensor
7.5 V to 36 V
+ 85 C
Application: Strain, Load, Force, Pressure, Acceleration, Vibration, Displacement, Torque Sensing
Brand: MicroStrain by HBK
Dimensions: 129 mm x 117.6 mm x 31 mm
Height: 31 mm
Length: 117.6 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Screw Mount
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: MicroStrain
Width: 129 mm
Part # Aliases: 6312-2000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

V-Link-200 Wireless 8-Channel Sensor

MicroStrain by HBK V-Link-200 Wireless 8-Channel Sensor is a highly versatile wireless sensor with 8 analog input channels. The V-Link-200 includes onboard PGA, filtering, and high-resolution ADC for precise measurement of a large range of sensor types. These include strain gauges, load cells, and pressure transducers. Lord wireless sensor networks are fast to deploy and provide reliable, lossless data throughput. These networks are proven to work in demanding industries where reliable data acquisition is critical. The -CE parts are certified for use in the EU, -JPN parts are certified for use in Japan, and -SGP parts are certified for use in Singapore.