DLP-TH1C

DLP Design
626-DLP-TH1C
DLP-TH1C

Mfr.:

Description:
Multiple Function Sensor Modules USB based Multi-Sensor & Data Logger:e

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,979.51 ₹8,979.51
₹8,976.81 ₹44,884.05

Product Attribute Attribute Value Select Attribute
DLP Design
Product Category: Multiple Function Sensor Modules
Environmental Monitoring Kits
Temperature, Humidity, Pressure, Sound, Tilt, Vibration and Light
USB
5 V
+ 65 C
Application: Condition Monitoring
Brand: DLP Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 54.6 mm x 35.1 mm x 15.1 mm
Height: 15.1 mm
Length: 54.6 mm
Minimum Operating Temperature: 0 C
Operating Supply Current: 50 mA
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 35.1 mm
Unit Weight: 102.388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99

DLP-TH1C Multiple Function Sensor Module

DLP Design DLP-TH1C Multiple Function Sensor Module is a USB-powered module for acquiring temperature, humidity, pressure, sound, tilt, vibration, and light data. The device uses a fully calibrated sensor for temperature, relative humidity, and pressure. The sensor's calibration coefficients for this sensor are stored within the sensor and cannot be changed. This allows the module to be fully interchangeable with any other DLP-TH1C. The 15.1mm x 54.6mm x 35.1mm device operates on a 50mA supply current. DLP-TH1C features can be accessed via single-byte commands from the host application.