RBS306-ABM-US

MultiTech
125-RBS306-ABM-US
RBS306-ABM-US

Mfr.:

Description:
Acceleration Sensor Modules LoRaWAN Acceleration-based Movement Sensor for Outdoor/Industrial Use (1 Pk)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,143.10 ₹8,143.10
₹7,858.30 ₹78,583.00
₹7,694.80 ₹1,92,370.00
₹7,607.65 ₹3,80,382.50
₹7,529.49 ₹7,52,949.00
250 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Acceleration Sensor Modules
X, Y, Z
2 g, 4 g, 8 g, 16 g
RF/Wireless
+ 70 C
Brand: MultiTech
Minimum Operating Temperature: - 40 C
Mounting Style: Flange Mount
Product Type: Acceleration Sensor Modules
Sensor Type: 3-axis
Factory Pack Quantity: 5
Subcategory: Sensor Modules
Supply Voltage - Min: 2.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
5A992.C

LoRaWAN Wireless IoT Sensors

MultiTech LoRaWAN Wireless IoT Sensors are designed for long-range and extended battery life applications. These sensors are designed with an open architecture for flexible integration and an optional web-based console for provisioning and configuration of the sensors in the field. The LoRaWAN wireless IoT sensors are available in custom design for achieving seamless sensor-to-cloud solutions for a variety of applications.

Wireless Movement Sensors

MultiTech Wireless Movement Sensors provide full sensor to cloud solutions for the Internet of Things (IoT) applications. These sensors utilize an accelerometer to report the angle of tilt and to detect transitions between horizontal and vertical orientation. The wireless movement sensors feature built-in radio that talks directly with LoRaWAN wireless networks and a fully integrated internal antenna. These sensors also feature enclosure tamper and wall mount tamper detection and automatic low battery reporting and supervisory messages. The wireless movement sensors can be used in building security and automation, shock sensing, and telephone pole lean detection applications.