TM040040-2024-301

Cirque
355-TM0400402024-301
TM040040-2024-301

Mfr.:

Description:
Capacitance Touch Sensor Modules 40mm Round SPI/I2C adhesive overlay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
75
Expected 20-05-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹865.16 ₹865.16
₹770.83 ₹7,708.30
₹735.79 ₹18,394.75
₹710.63 ₹35,531.50
₹685.48 ₹51,411.00
₹654.04 ₹1,96,212.00
₹631.58 ₹3,31,579.50

Product Attribute Attribute Value Select Attribute
Cirque
Product Category: Capacitance Touch Sensor Modules
RoHS:  
Capacitive Trackpad
SPI
2.5 V to 3.6 V
2.9 mA
+ 85 C
Brand: Cirque
Dimensions: 40 mm x 4.1 mm
Height: 4.1 mm
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Touch Sensor Modules
Resolution: 2048 x 1536
Factory Pack Quantity: 75
Subcategory: Sensor Modules
Unit Weight: 27.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471609000
USHTS:
8471607000
MXHTS:
8471600499
ECCN:
EAR99

GlidePoint Circle Trackpads

Cirque GlidePoint Circle Trackpads are unique round trackpads for use in game controllers, virtual reality controllers, and other devices requiring custom and versatile interfaces. The trackpads feature a circle shape that can replace a traditional analog stick or directional pad and are completely customizable. The trackpads can dynamically support different input modes. Set it as a d-pad replacement for quick scrolling through menus, or a precision tracking device for sniper mode. These GlidePoint trackpads feature a capacitive touch system-on-chip and extremely low power consumption making them ideal for battery-powered devices.