SQR73101BK

Square D
996-SQR73101BK
SQR73101BK

Mfr.:

Description:
Multiple Function Sensor Modules PIR OCC/VAC SWITCH COMM SINGLE POLE BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,873.00 ₹3,873.00
₹3,751.72 ₹37,517.20
₹3,617.86 ₹1,08,535.80

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Multiple Function Sensor Modules
Occupancy Sensors
Light Level Sensor, PIR
Application: Control
Brand: Square D
Dimensions: 103 mm x 53 mm x 43 mm
Height: 43 mm
Length: 103 mm
Operating Supply Current: 10 A
Product Type: Multiple Function Sensor Modules
Series: X
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: Square D
Width: 53 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Square D™ X Series Wiring Devices

Schneider Electric Square D™ X Series Wiring Devices are feature-rich and easy-to-install devices with refreshed modern design and smart home compatibility. The X Series devices are designed to offer enhanced aesthetics, durability, interchangeability, flush-facing covers, and connectivity options to help save energy. These wiring devices are able to control devices remotely, set automated schedules, and more using the Wiser app, Wi-Fi connectivity, and Alexa or Google integration. The Square D X Series devices cover a wide range of products, including switches, dimmers, sensors, receptacles, fan control, wallplates, specialty covers, and outdoor weatherproof covers. These wiring devices are also available in a range of colors (white, light almond, black, and grey) and choices to provide a solution for every home.