FSP201-USB-UART

CEVA
526-FSP201-USB-UART
FSP201-USB-UART

Mfr.:

Description:
Multiple Function Sensor Modules FSP201 6-AXIS Sensor Hub with BMI088 SENSROR AND USB UART Interface

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 27-02-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,772.96 ₹7,772.96
₹7,501.64 ₹75,016.40
₹7,185.40 ₹1,79,635.00
₹6,974.28 ₹3,48,714.00
₹6,785.62 ₹6,78,562.00

Product Attribute Attribute Value Select Attribute
CEVA
Product Category: Multiple Function Sensor Modules
RoHS:  
Multisensor Modules
6 Axis IMU Sensor Hub
I2C, UART, USB
Brand: CEVA
Dimensions: 25 mm x 20 mm
Length: 25 mm
Mounting Style: Screw
Packaging: Bulk
Product Type: Multiple Function Sensor Modules
Series: FSP201
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 20 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

FSP201 with USB

CEVA FSP201 with USB is a 6-axis IMU processor, integrating CEVA's high-performance sensor hub software stack. The CEVA FSP201 with USB provides heading and orientation outputs. The device connects to one of several supported sensors and performs all the accelerometer and gyroscope sensor fusion processing necessary to produce stable and accurate heading and orientation outputs. The FSP201 module with USB board includes the FSP201 module with Bosch BMI088 6-axis sensor and a USB to serial interface, which is designed for quick and easy evaluation and prototyping.