K6PM-THS3232

Omron Automation and Safety
653-K6PM-THS3232
K6PM-THS3232

Mfr.:

Description:
Multiple Function Sensor Modules K6PM Thermal Image IR sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,52,778.31 ₹1,52,778.31

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Multiple Function Sensor Modules
REACH - SVHC:
Thermal Measurement Systems
Thermal Condition Monitoring Device
24 V
+ 55 C
Application: Thermal Condition Monitoring
Brand: Omron Automation and Safety
Dimensions: 45 mm x 90 mm x 90 mm
Height: 90 mm
Length: 90 mm
Minimum Operating Temperature: - 10 C
Mounting Style: Panel Mount
Product Type: Multiple Function Sensor Modules
Series: K6PM
Factory Pack Quantity: 5
Subcategory: Sensor Modules
Width: 45 mm
Part # Aliases: K6PMTHS3232
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8471607000
ECCN:
EAR99

K6PM-TH Thermal Condition Monitoring Devices

Omron Industrial Automation K6PM-TH Thermal Condition Monitoring Devices offer continuous thermal monitoring of components. This module allows customers to monitor in real-time without being at the sensing site. On-site maintenance is only needed when abnormalities occur. The device uses an algorithm to analyze the temperature status in a panel and predicts the future end temperature to identify equipment failures at an early stage. The software tool creates a fully integrated design for IoT remote monitoring of critical functions and temperatures of equipment. Omron Industrial Automation K6PM-TH Thermal Condition Monitoring Devices can monitor high-voltage panels, transformers, hydraulic pumps, and data centers.