EE001

Panduit
644-EE001
EE001

Mfr.:

Description:
Multiple Function Sensor Modules G5 IPDU WATER SENSOR SPOT TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35,574.84 ₹35,574.84
₹34,908.23 ₹3,49,082.30
₹34,431.18 ₹8,60,779.50

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Multiple Function Sensor Modules
RoHS:  
Brand: Panduit
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025805000

SmartZone™ G5 Spot Fluid Leak Sensor

Panduit SmartZone™ G5 Spot Fluid Leak Sensor is designed to reliably monitor a remote location for the presence of water or any other conductive liquid. An RJ45 jack on the sensor assembly provides the connection to the G5 iPDU or sensor hub. The sensor can be extended (up to 30m) using a standard RJ-45 coupling. Versatile mounting options accommodate easy deployment inside a rack or a room within a data center or facility building.

SmartZone™ Uninterruptible Power Supplies

Panduit SmartZone™ Uninterruptible Power Supplies deliver highly efficient and reliable power protection and backup power for computer IT equipment. To continually meet the growing power demands of data centres and enterprise/edge IT equipment, the SmartZone™ UPS provides excellent electrical performance, intelligent battery management, enhanced intelligent monitoring, secure network functions, and a long lifespan for the lithium units. The SmartZone™ system complies with ENERGY STAR® 2.0, EMC, and safety standards, and is integrated with a SmartZone™ Cloud Next Generation DCIM Solution.

FEATURED PRODUCTS
PANDUIT