101990661

Seeed Studio
713-101990661
101990661

Mfr.:

Description:
Multiple Function Sensor Modules SenseCAP ORCH S4-A1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,979.76 ₹8,48,988.00

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Modules
3.6 V to 16 V
+ 65 C
Application: Smart Agriculture, Smart Industry, Environmental Monitoring, Greenhouse and Sensor Applications
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: SenseCAP ORCH S4 4-In-1 Weather Sensors, Air Temperature, Humidity, Atmospheric Pressure, Light
Height: 260 mm
Minimum Operating Temperature: - 40 C
Operating Supply Current: 14.5 mA
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025801000
ECCN:
EAR99

SenseCAP ORCH S4 Weather Sensors

Seeed Studio SenseCAP ORCH S4 Weather Sensor is a four-in-one compact weather instrument that is designed for professional environmental monitoring applications.  This weather sensor measures and provides reliable data for the parameters of air temperature, humidity, barometric pressure, and light intensity even in extreme environmental conditions. The SenseCAP ORCH S4 sensor supports both MODBUS (MODBUS-RTU/MODBUS-ASCII) and SDI-12 protocols and offers ultra-low power consumption, high reliability, and superior stability. This device is particularly suitable for IoT scenarios such as greenhouse and outdoor farming. Other typical applications include smart agriculture, smart city, smart building, and environmental monitoring.