314990621

Seeed Studio
713-314990621
314990621

Mfr.:

Description:
Multiple Function Sensor Modules RS485 Soil Moisture & Temperature & EC Sensor - Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 242

Stock:
242 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,583.39 ₹7,583.39

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Modules
Sensors
Industrial Soil Moisture & Temperature Sensor
RS-485
3.6 VDC to 30 VDC
+ 85 C
Application: Water-saving Irrigation, Greenhouses, Horticulture and Gardening
Brand: Seeed Studio
Dimensions: 66 mm x 45 mm x 15 mm
Height: 15 mm
Length: 66 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Connector
Operating Supply Current: 6 mA
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

MODBUS-RTU RS485 Soil Moisture/Temperature Sensors

Seeed Studio MODBUS-RTU RS485 Soil Moisture/Temperature Sensors are industrial-grade sensors that feature high accuracy, reliability, stability, and durability. These sensors follow the MODBUS-RTU RS485 universal protocol and feature a strong anti-interference, anti-corrosion, and IP68 rating. The MODBUS-RTU RS485 soil moisture and temperature sensors come with a waterproof aviation connector and operate within a 3.6V to 30V wide power supply range. Typical applications include water-saving irrigation, scientific experiments, greenhouse management, horticulture and gardening, golf turf management, and smart agriculture.