T0007334

TEKTELIC
82-T0007334
T0007334

Mfr.:

Description:
Multiple Function Sensor Modules MODULE, BLE COLD ROOM SENSOR, WITH MOUNTING, LORA (Tundra)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,980.57 ₹6,980.57

Product Attribute Attribute Value Select Attribute
TEKTELIC
Product Category: Multiple Function Sensor Modules
RoHS: N
Cold Storage Monitoring Sensors
Temperature and Humidity Sensor
Ethernet
3.6 V
+ 70 C
Application: Indoor and Outdoor
Brand: TEKTELIC
Dimensions: 65 mm x 45 mm x 41 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Wall Mount
Product Type: Multiple Function Sensor Modules
Series: MODULE, BLE COLD ROOM SENSOR, WITH MOUNTING, LORA (Tundra)
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: COLD ROOM TEMPERATURE & HUMIDITY SENSOR
Part # Aliases: SENCNNUS915-J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Multi-Function Sensors

Tektelic Multi-Function Sensors include the KIWI and CLOVER agriculture sensors and the TUNDRA cold room temperature sensor. The agricultural sensors are multi-purpose LoRaWAN® IoT sensors designed for agricultural use, available in two models. The "KIWI" model supports the connection of up to four analog and two digital probe inputs, allowing for the remote capture of data. The "CLOVER" model features two integrated metal probes for measuring soil contact data.