CM 10/50

SpotSee
110-CM10/50
CM 10/50

Mfr.:

Description:
Temperature Sensor Modules ColdMark 10C/50F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹294.68 ₹29,468.00

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Temperature Sensor Modules
RoHS:  
Temperature Sensor
- 40 C to + 121 C
Accuracy: +/- 1 C
Brand: SpotSee
Dimensions: 83.82 mm x 20.32 mm x 10.16 mm
Height: 10.16 mm
Length: 83.82 mm
Mounting Style: Adhesive
Product Type: Temperature Sensor Modules
Factory Pack Quantity: 100
Subcategory: Sensor Modules
Width: 20.32 mm
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025198085
ECCN:
EAR99

ColdMark Temperature Indicators

SpotSee ColdMark Temperature Indicators are single-use descending temperature indicators. They are designed to identify and correct gaps in cold chains. The ColdMark turns from clear to violet when the temperature exceeds a predetermined threshold. SpotSee ColdMark Temperature Indicators are suitable for tissue samples, pharmaceuticals, and meal delivery.