WM 25/77

SpotSee
110-WM25/77
WM 25/77

Mfr.:

Description:
Temperature Sensor Modules WarmMark Short-Run 25C/77F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,270

Stock:
4,270 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹134.76 ₹134.76

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Temperature Sensor Modules
RoHS:  
Temperature Sensor
- 40 C to + 121 C
Accuracy: +/- 1 C
Brand: SpotSee
Dimensions: 46 mm x 19 mm x 1.5 mm
Height: 1.5 mm
Length: 46 mm
Mounting Style: Adhesive
Product Type: Temperature Sensor Modules
Series: Warmmark
Factory Pack Quantity: 100
Subcategory: Sensor Modules
Width: 19 mm
Unit Weight: 1.055 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3822001090
USHTS:
9025198085
ECCN:
EAR99

WarmMark Temperature Indicators

SpotSee WarmMark Temperature Indicators are single-use, ascending time-temperature indicators that alert exposure to unacceptable temperature conditions. The indicators are field-arable with pull tabs and feature brief, moderate, and prolonged exposure times. SpotSee WarmMark Temperature Indicators are suitable for test specimens, pharmaceuticals, tissue samples, chemicals, and test kits.