Amphenol Procom Antennas

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Amphenol Procom Antennas ProNexus B-G2-L4-W6
3In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.2 GHz 2G/3G/4G/5G BEIDOU, Galileo, GLONASS, GPS WiFi 6E Square Dome 25 dB 50 Ohms 2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector Multipurpose 207 mm 167 mm 68 mm IP69 ProNexus Bulk
Amphenol Procom Antennas MP-G-S/150/450/FQ whip
1In Stock
Min.: 1
Mult.: 1
Outdoor Antennas Dual-band 150 MHz 450 MHz 0 dB 8 MHz to 15 MHz 50 Ohms 2 Dipole 2 Band Panel Mount 150 MHz Multipurpose 350 mm 350 mm
Amphenol Procom Antennas FSP 70/405-FME
1In Stock
Min.: 1
Mult.: 1
2.5 dBi 50 Ohms 1.3:1 25 W
Amphenol Procom Antennas ProFin G1
4In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas GNSS Shark fin 698 MHz 2.7 GHz 2G/3G/4G/5G GNSS, GPS WiFi Sharkfin 26 dB 262 MHz, 990 MHz 50 Ohms 2:1 25 W - 50 C + 75 C Dipole 4 Band Panel Mount Connector SMA Male 829 MHz, 2.2 GHz Multipurpose 142.5 mm 76 mm 66 mm IP67 R58 ProFin Bulk
Amphenol Procom Antennas ProFin G1-450
3In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas 698 MHz 6 GHz 2G/3G/4G/5G GNSS, GPS WiFi Sharkfin 26 dB 50 Ohms 2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector SMA Male 142.5 mm 76 mm 66 mm IP67 R58 ProFin Bulk
Amphenol Procom Antennas ProFin G1-430
3In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas 698 MHz 6 GHz 2G/3G/4G/5G GNSS, GPS WiFi Sharkfin 26 dB 50 Ohms 2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector SMA Male 142.5 mm 76 mm 66 mm IP67 R58 ProFin Bulk
Amphenol Procom Antennas ProFin G2-450
3In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas 380 MHz 6 GHz 2G/3G/4G/5G GNSS, GPS WiFi Sharkfin 26 dB 50 Ohms 2:1 25 W - 50 C + 75 C 5 Band Panel Mount Connector SMA Male 142.5 mm 76 mm 66 mm IP67 R58 ProFin Bulk
Amphenol Procom Antennas Wideband Ground-Air Dipole
1In Stock
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas Wideband Ground-Air Dipole 100 MHz 400 MHz 2.2 dB 50 Ohms 2:1 500 W - 40 C + 70 C Clamp N 100 MHz to 400 MHz 1.5 m
Amphenol Procom Antennas 3 element Yagi antenna 420 - 470 MHz
15In Stock
Min.: 1
Mult.: 1

Outdoor Antennas UHF Yagi Antenna 420 MHz 470 MHz Yagi Yagi 8.2 dBi 50 MHz 50 Ohms 1.5:1 150 W 1 Band Pole Mount Screw 445 MHz PMR/Trunked Radio and Telemetry 740 mm IP68 RG213/U
Amphenol Procom Antennas 6 element Yagi antenna 420 - 470 MHz
11In Stock
Min.: 1
Mult.: 1

Outdoor Antennas UHF Yagi Antenna 420 MHz 470 MHz Yagi Yagi 10.7 dBi 50 MHz 50 Ohms 1.5:1 150 W 1 Band Pole Mount Screw 445 MHz PMR/Trunked Radio and Telemetry 1280 mm IP68 RG213/U
Amphenol Procom Antennas RX 5000
2In Stock
Min.: 1
Mult.: 1
Outdoor Antennas Self-supporting wide-band 100 kHz 30 MHz 29.9 MHz 50 Ohms - 30 C + 70 C Dipole Mast Mount 15.05 MHz Universal, wide-band 5170 mm
Amphenol Procom Antennas
1In Stock
Min.: 1
Mult.: 1
Outdoor Antennas Base Station 1.02 GHz 1.1 GHz Collinear Straight 8 dBi 80 MHz 50 Ohms 1.8:1, 1.3:1 - 40 C + 70 C Dipole 1 Band Mounting Bracket N Type Female 1.06 GHz ADS-B 2064 mm 53 mm 2064 mm IP56
Amphenol Procom Antennas Wideband Ground-Air Dipole 100-400MHz w/mount kit
1In Stock
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas Wideband Ground-Air Dipole 100 MHz 400 MHz 2.2 dB 50 Ohms 2:1 500 W - 40 C + 70 C Clamp N 100 MHz to 400 MHz 1.5 m
Amphenol Procom Antennas 2x5G/4G 617-7200Mhz w/12inch RG-316 SMA, 1X GNSS w/1 Ft RG-316 SMA, Black Radome
12In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas MIMO 617 MHz 7.2 GHz LTE GNSS Mobile Disk 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Stud Connector SMA (Male), SMA (Male) Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics 208.6 mm 79 mm 69 mm IP69 RG178, RG316
Amphenol Procom Antennas 8X 5G/4G 617-7200Mhz w/1 Ft RG-316 SMA, 6x Wifi 2400/5800/7200 Mhz w/1 Ft RG-316 SMA, 1X GNSS w/1 Ft RG-316 SMA, Black Radome
4In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.2 GHz 4G/5G, Cellular, LTE GNSS WiFi Mobile Disk 2 dBi, 3 dBi, 4 dBi, 7 dBi, 7 dBi, 9 dBi, 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Screw Connector SMA (Male), RP-SMA (Male), SMA (Male) Mobile 208 mm 166 mm 69 mm IP69K RG178, RG316


Amphenol Procom Antennas 1X 5G/4G 617-7200Mhz w/1 Ft RG-316 SMA, Black Radome
13In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Wideband 617 MHz 7.2 GHz Cellular, LTE, 2G/3G/4G/5G Shot Glass 50 Ohms 2.5:1 50 W - 40 C + 80 C Cable Connector SMA (Male) RG316 ProShotG
Amphenol Procom Antennas UWTA 600-6000/3M/SMA
3In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 600 MHz 6 GHz 2G/3G/4G/5G WiFi 50 Ohms 2:1 25 W - 50 C + 75 C 2 Band Chassis Mount Connector SMA Male 152 mm 63 mm 15 mm IP67 R58 UWTA Bulk
Amphenol Procom Antennas
1Expected 29-07-2026
Min.: 1
Mult.: 1
Outdoor Antennas 8.1 dBi 50 Ohms 1.5:1 100 W Bracket Connector N-Socket 1320 mm
Amphenol Procom Antennas
4Expected 06-08-2026
Min.: 1
Mult.: 1
Outdoor Antennas Coaxial dipole, broad-banded 420 MHz 470 MHz 2.2 dBi 50 MHz 50 Ohms 1.5:1 - 30 C + 60 C Dipole Mast Mount 445 MHz ATEX 1050 mm IP66
Amphenol Procom Antennas CXL 70-1LW/h
1Expected 03-08-2026
Min.: 1
Mult.: 1
Outdoor Antennas Coaxial dipole, broad-banded 420 MHz 470 MHz 2.2 dBi 50 MHz 50 Ohms 1.5:1 - 35 C + 70 C Dipole Mast Mount 445 MHz Marine 680 mm IP66
Amphenol Procom Antennas CXL 2-1/l-N
6Expected 05-08-2026
Min.: 1
Mult.: 1
Outdoor Antennas 146 MHz 165 MHz 2.2 dBi 50 Ohms 1.75:1 - 30 C + 70 C Dipole 1 Band Mast Mount Connector N Female 1210 mm 1210 mm IP66
Amphenol Procom Antennas 3 dBd HD omni antenna, 420-470 MHz, low-PIM
1Expected 24-08-2026
Min.: 1
Mult.: 1
Amphenol Procom Antennas Single Band, End-Fed Dipole
2On Order
Min.: 1
Mult.: 1
Outdoor Antennas 118 MHz 137 MHz 2.2 dBi 50 Ohms 1.5 : 1 150 W - 40 C + 70 C 1 Band Clamp Mount Connector N-Female 1570 mm RG213/U
Amphenol Procom Antennas TETRA Indoor Ceiling Antenna
5Expected 28-07-2026
Min.: 1
Mult.: 1
Unspecified Antennas Indoor Antennas 380 MHz 470 MHz 50 Ohms 2:1 50 W - 40 C + 70 C 1 Band Ceiling Mount Connector N Female IP54 RG 303
Amphenol Procom Antennas CXL 70-3C/h
Non-Stocked
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas Collinear, broad-band 440 MHz 470 MHz 5.2 dBi 30 MHz 50 Ohms 1.5:1 150 W - 40 C + 70 C Dipole Mast Mount N 455 MHz Marine 1450 mm 1.45 m IP66