Dipole Antennas

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Amphenol Procom Antennas Colinear, 5 dBd Base Station and Marine Antenna for the 450 MHz Band
3In Stock
2Expected 29-07-2026
Min.: 1
Mult.: 1

Outdoor Antennas Collinear, broad-band 440 MHz 470 MHz 7.2 dBi 30 MHz 50 Ohms 2:1 150 W - 35 C + 70 C Dipole 1 Band Mast Mount Screw 455 MHz Marine 2200 mm IP66
Amphenol Procom Antennas Colinear, 5 dBd Base Station and Marine Antenna for the 450 MHz Band
1In Stock
Min.: 1
Mult.: 1
Outdoor Antennas Collinear, broad-band 380 MHz 410 MHz 7.2 dBi 30 MHz 50 Ohms 1.5:1 - 35 C + 70 C Dipole Mast Mount 395 MHz Marine 2200 mm IP66
Pulse Electronics Antennas Radome Omni 50Omns Vertical 20W White Tri-Band WiFi 6E
31In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 5.7 dBi 50 Ohms 2:1 20 W - 40 C + 85 C Dipole 3 Band Connector N-Male 173 mm IP67 RO Bulk
Amphenol Procom Antennas ATEX certified, 0 dBd, Omnidirectional Base Station for the 450 MHz Band in Hazardous areas
3In Stock
Min.: 1
Mult.: 1
Outdoor Antennas Coaxial dipole, broad-banded 380 MHz 430 MHz 2.2 dBi 50 MHz 50 Ohms 1.5:1 - 30 C + 60 C Dipole Mast Mount 405 MHz ATEX 1050 mm IP66
Amphenol Procom Antennas Lightweight, Medium Duty, 3 dBd Base Station and Marine Antenna for the 450 MHz Band
1In Stock
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas Collinear, broad-band 420 MHz 450 MHz Collinear Fiberglass 5.2 dBi 30 MHz 50 Ohms 1.5:1 150 W - 35 C + 70 C Dipole 1 Band Mast Mount Connector N (Female) 435 MHz Marine 1510 mm 1.51 m IP66 Coaxial
Amphenol Procom Antennas ATEX cert,0 dBd,Omnidirectional Base Station Antenna for the 138 - 175 MHz Band
2In Stock
Min.: 1
Mult.: 1
Outdoor Antennas Coaxial dipole, broad-banded 155 MHz 175 MHz 2.2 dBi 20 MHz 50 Ohms 1.5:1 - 30 C + 60 C Dipole Mast Mount 165 MHz ATEX 1300 mm IP66
TE Connectivity / Linx Technologies Antennas Antenna Dipole Blade 5G/LTE Swivel SMA
830In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 5 GHz 5.2 dBi 50 Ohms - 20 C + 65 C Dipole 10 Band 5GW Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 2.4GHz 1.32 150 UFL
925In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) ISM Dome 3.5 dB 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 2.4 GHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
Advantech Antennas Dipole AntDB 24+5G WIFI 3dBi SMA/M-R
99In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 802.11 ax - 40 C + 85 C Dipole 30 mm 28 mm 3.95 mm
Amphenol Procom Antennas Colinear, 5 dBd Base Station and Marine Antenna for the 450 MHz Band
1In Stock
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas Collinear, broad-band 360 MHz 390 MHz Sub GHz Collinear Fiberglass 7.2 dBi 30 MHz 50 Ohms 1.5:1 150 W - 35 C + 70 C Dipole 1 Band Mast Mount N Female 375 MHz Marine 2200 mm 2.2 m IP66
Amphenol Procom Antennas BCL 1-KA
1In Stock
Min.: 1
Mult.: 1
Antenna Kits Broadband active receiving 10 kHz 110 MHz 109.99 MHz 50 Ohms 2:1 - 30 C + 60 C Dipole Mast Mount 55 MHz Marine 920 mm
Amphenol Procom Antennas Universal, Unity-Gain Base Station and Marine Antenna for the 160 MHz Band
8In Stock
Min.: 1
Mult.: 1
Outdoor Antennas Coaxial dipole, broad-banded 146 MHz 165 MHz 2.2 dBi 19 MHz 50 Ohms 1.5:1 - 30 C + 70 C Dipole Mast Mount 155.5 MHz Marine 1300 mm IP66
TE Connectivity / Linx Technologies Antennas WLAN WiFi6 WiFi6E Whip Antenna, External Mount, IP67, N Plug
394In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 8.7 dBi 50 Ohms 4.1 2 W - 40 C + 70 C Dipole 3 Band Connector N Plug IP67 IPW Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome Wifi6/6E 0.81 MHF4
964In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 5 W - 40 C + 90 C Dipole 3 Band Panel Mount Connector MHF4 27 mm 1.13 mm Coax WRT Bulk
Taoglas Antennas IPEX TERMINAL ANTENNA
405In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz Whip Tilt/Swivel 2.7 dBi 50 Ohms 2 W - 40 C + 85 C Dipole 1 Band Screw IPEX MHFI IPEX MHF1 112.6 mm RG-178 Bulk
TE Connectivity / Linx Technologies Antennas WiFi6/6E FPC antenna, 12x12mm, 50mm cable, MHF4
887In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.2 dBi 50 Ohms 3.4 2 W - 40 C + 85 C Dipole 3 Band Connector MHF4 12.4 mm 12 mm 0.1 mm LFPCW63 Bulk
Amphenol Procom Antennas MU 2404-LX
3In Stock
Min.: 1
Mult.: 1
Vehicle Antennas Collinear mobile whip 2.3 GHz 2.5 GHz 2 dB 200 MHz 50 Ohms 2 25 W Dipole 1 Band Hole Mount 2.4 GHz Vehicle 140 mm
Advantech Antennas
9In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Dipole
Amphenol Procom Antennas MP-G-S/150/450/FQ whip
1In Stock
Min.: 1
Mult.: 1
Outdoor Antennas Dual-band 150 MHz 450 MHz 0 dB 8 MHz to 15 MHz 50 Ohms 2 Dipole 2 Band Panel Mount 150 MHz Multipurpose 350 mm 350 mm
Amphenol Procom Antennas CXL 70-1LW/h
Lead-Time 3 Weeks
Outdoor Antennas Coaxial dipole, broad-banded 420 MHz 470 MHz 2.2 dBi 50 MHz 50 Ohms 1.5:1 - 35 C + 70 C Dipole Mast Mount 445 MHz Marine 680 mm IP66
TE Connectivity / Linx Technologies Antennas Antenna Dome Wifi6/6E 1.32 UFL
947In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 5 W - 40 C + 90 C Dipole 3 Band Panel Mount Connector U.FL 27 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 868MHz 1.32 150 UFL
395In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 862 MHz 870 MHz Bluetooth LoRaWAN ISM Dome 1.5 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 868 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome Wifi6/6E 1.32 150 UFL
468In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth 802.11, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) Dome 4.5, 4.5, 6.4 50 Ohms 1.5, 1.4, 2.2 5 W - 40 C + 90 C Dipole 3 Band Panel Mount U.FL Male 5 GHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
Amphenol Procom Antennas ProFin G1
4In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas GNSS Shark fin 698 MHz 2.7 GHz 2G/3G/4G/5G GNSS, GPS WiFi Sharkfin 26 dB 262 MHz, 990 MHz 50 Ohms 2:1 25 W - 50 C + 75 C Dipole 4 Band Panel Mount Connector SMA Male 829 MHz, 2.2 GHz Multipurpose 142.5 mm 76 mm 66 mm IP67 R58 ProFin Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 916MHz 1.32 150 UFL
416In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 930 MHz Bluetooth LoRaWAN ISM Dome - 0.1 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 916 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk