Dipole Antennas

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas 915MHz Hinged Whip Antenna, External Mount, IP67, RP-SMA Plug
220In Stock
1,000Expected 31-08-2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 930 MHz 2.7 dBi 50 Ohms 1.8 2 W - 30 C + 70 C Dipole 1 Band Connector RP-SMA Male 915 MHz 203 mm 13.2 mm 13.2 mm IP67 IPW Bulk
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi 6/WiFi 6E 2.4GHz, 5GHz 6GHz WLAN Hinged Blade SMA Male Connector
680In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz WiFi 6E 50 Ohms 30 W - 30 C + 85 C Dipole 3 Band PCB Mount Connector SMA 133.5 mm 20.1 mm 10 mm W63 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Blade Wifi6 Swivel SMA
1,069In Stock
400Expected 22-07-2026
Min.: 1
Mult.: 1

2.4 GHz 7.125 GHz WiFi 6E 2.6 dB, 5 dB 50 Ohms 1.2, 1.6, 1.8 10 W - 20 C + 65 C Dipole 3 Band PCB Mount Connector SMA Plug 179.6 mm 22 mm 13 mm W63 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome WiFi6 2.4/5.8GHz 1.32 UFL
787In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth 802.11, WiFi 4, WiFi 5, WiFi 6 802.15.4 (ANT, Thread, Zigbee) Dome 3.2, 6.8, 7 50 Ohms 1.9, 3.7, 4 5 W - 40 C + 90 C Dipole 3 Band Panel Mount U.FL Male 5 GHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
IoT Antennas Antennas SMA PLUG 1W 50 OHM SINGLE BAND
159In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Whip Stick 1.5 dBi 50 Ohms 1 W - 40 C + 85 C Dipole 1 Band SMA Male SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 51 mm Bulk
TE Connectivity / Linx Technologies Antennas Antenna LTE VDP adhesive Bk .5M SMA Plug
130In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 4.99 GHz 4.9 dBi 50 Ohms 2.5 10 W - 40 C + 85 C Dipole 12 Band Adhesive Mount Connector SMA-Male 115 mm 22 mm 6.3 mm IP67 RG-174/U VDP Bulk
TE Connectivity / Linx Technologies Antennas Antenna LTE HDP ahesive Back 1M SMA Plug
78In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 4.99 GHz 6.2 dBi 50 Ohms 2.4 10 W - 40 C + 85 C Dipole 12 Band Adhesive Mount Connector SMA-Male 104 mm 17 mm 4.2 mm IP67 RG-174/U HDP Bulk
Pulse Electronics Antennas Radome Omni 4.3 dbi 617-960 MHz N Female
24In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 617 MHz 7.125 GHz 4G/5G WiFi 5 dBi 50 Ohms 2:1 10 W - 40 C + 80 C Dipole 6 Band N-Female 1.45 GHz to 4.2 GHz 62.2 mm 219.4 mm IP67 RO Bulk
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi 6/WiFi 6E 2.4GHz 5GHz 6GHz WLAN HingedBlade RP-SMA MaleConnector
970In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz WiFi 6E 50 Ohms 30 W - 30 C + 85 C Dipole 3 Band PCB Mount Connector RP-SMA Plug 133.5 mm 20.1 mm 10 mm W63 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 2.4GHz 1.32 100 UFL
938In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) ISM Dome 3.5 dB 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 2.4 GHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
Taoglas Antennas 450-6000MHz Cross Polarised Wideband 4*5G/4G MIMO Antenna 3m CFD-200 SMA(M) - Universal Mount Kit
9In Stock
50Expected 27-10-2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 430 MHz 5.925 GHz 4.3 dBi 50 Ohms 10 W - 40 C + 85 C Dipole 9 Band Connector SMA Male 165 mm 165 mm 149 mm IP67 TGC-200 Bulk
Tallysman Antennas Lightweight Full Band GNSS Antenna + L-Band (Integrated Ground Plane), HAS support/coverage, 28dB LNA, SMA female connector
5In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.164 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Dome 28 dB 1.5:1 - 40 C + 85 C Dipole 3 Band Screw Connector SMA-Female 20.3 mm IP67 Bag
Siretta Antennas 2.4GHZ BLUETOOTH WIFI ZIGBEE EMBEDDED ANTENNA, 100MM CABLE, IPEX/UFL CONNECTOR
18In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz WiFi 2.6 dBi 50 Ohms 1.6 - 20 C + 65 C Dipole 1 Band PCB Mount IPEX IPEX WiFi/WLAN 45 mm 10 mm 1 mm 1.13 mm Coax
Siretta Antennas 75X25MM GSM/GPRS PCB ANTENNA WITH 100MM CABLE AND UFL CONNECTO
18In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 800 MHz 2.4 GHz GPRS GPS 2 dBi 50 Ohms 3 - 30 C + 65 C Dipole 4 Band PCB Mount U.FL U.FL GSM, GPRS 75 mm 25 mm 1.7 mm 1.13 mm Coax
Siretta Antennas ALPHA 7 SERIES GPS/GSM 26DB GAIN ANTENNA 4M CABLE (GSM) FME FEMALE (GPS) SMA M
8In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 900 MHz 1.8 GHz GSM GPS Puck 26 dB 50 Ohms 2, 2 - 40 C + 90 C Dipole 2 Band Adhesive Mount FME Female, SMA Male FME Female, SMA Male GPS/GSM 50 mm 15.5 mm RG174

Siretta Antennas 5G/4G/DUAL BAND WI-FI AND ISM ADHESIVE T-BAR ANTENNA SMA MALE 5M CABLE
58In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.7 GHz Cellular (NBIoT, LTE) T-Bar 0.5 dBi, 1 dBi, 2 dBi 50 Ohms 3:1 1 W - 30 C + 60 C Dipole 3 Band Adhesive Mount SMA Male SMA Male 2G/3G/4G, WiFi 154.25 mm 29.25 mm 4.2 mm PRO100
TE Connectivity / Linx Technologies Antennas WiFi6 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, MHF4
6In Stock
3,000Expected 03-08-2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.5 dB, 6.3 dB, 10.1 dB 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 45 mm 7 mm 0.1 mm MHF4 LFPCW63 Bulk
TE Connectivity / Linx Technologies Antennas WiFi6/6E FPC antenna, 12x12mm, 50mm cable, UFL
373In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.2 dBi 50 Ohms 3.4 2 W - 40 C + 85 C Dipole 3 Band Connector U.FL 12.4 mm 12 mm 0.1 mm LFPCW63 Bulk
IoT Antennas Antennas I Bar Antenna 698-960 1710-2170 2300-2690 MHz RP-SMA Plug
70In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 2.7 GHz 4G LTE Whip I-Bar 2.1 dB 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 115 mm Bulk
IoT Antennas Antennas AMC PLUG 2W 50 OHM DUAL BAND
38In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.825 GHz WiFi Whip Swivel 2.6 dBi 50 Ohms 1 W - 40 C + 65 C Dipole 2 Band Connector AMC Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 105 mm 1.13 mm OD Coaxial Bulk
TE Connectivity / Linx Technologies Antennas Antenna Blade Wifi6 Swivel RPS
194In Stock
Min.: 1
Mult.: 1

2.4 GHz 7.125 GHz WiFi 6E 2.6 dB, 5 dB 50 Ohms 1.2, 1.6, 1.8 10 W - 20 C + 65 C Dipole 3 Band PCB Mount Connector SMA Plug 179.6 mm 22 mm 13 mm W63 Bulk
TE Connectivity / Linx Technologies Antennas WiFi6/6E FPC antenna, 25x20mm, 100mm cable, MHF4
127In Stock
1,000Expected 13-07-2026
Min.: 1
Mult.: 1

Indoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 25.3 mm 20.3 mm 0.1 mm LFPCW63 Bulk
TE Connectivity / Linx Technologies Antennas WiFi6/6E FPC antenna, 12x12mm, 100mm cable, UFL
370In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.2 dBi 50 Ohms 3.4 2 W - 40 C + 85 C Dipole 3 Band Connector U.FL 12.4 mm 12 mm 0.1 mm LFPCW63 Bulk
TE Connectivity / Linx Technologies Antennas WiFi6/6E FPC antenna, 12x12mm, 100mm cable, MHF4
291In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.2 dBi 50 Ohms 3.4 2 W - 40 C + 85 C Dipole 3 Band Connector MHF4 12.4 mm 12 mm 0.1 mm LFPCW63 Bulk
Amphenol Procom Antennas
4Expected 25-08-2026
Min.: 1
Mult.: 1
Outdoor Antennas Coaxial dipole, broad-banded 420 MHz 470 MHz 2.2 dBi 50 MHz 50 Ohms 1.5:1 - 30 C + 60 C Dipole Mast Mount 445 MHz ATEX 1050 mm IP66