DFR0809

DFRobot
426-DFR0809
DFR0809

Mfr.:

Description:
Multiprotocol Modules ESP32-C3-MINI-1-N4 Module (PCB antenna)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹404.28 ₹404.28

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
2.4 GHz
I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
Bluetooth 5.0
802.11 b/g/n
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-C3-MINI-1-N4 Module with PCB Antenna

DFRobot DFR0809 ESP32-C3-MINI-1-N4 Module with PCB Antenna is equipped with ESP32-C3FN4 chip and 4MB embedded Flash, belonging to esp32-C3 series chip. ESP32-C3 series of chips have a 32-bit RISC-V single-core processor. The chips integrate a rich set of peripherals, ranging from UART, I2C, I2S, remote control peripheral, LED PWM controller, general DMA controller, TWAI® controller, USB Serial/JTAG controller, temperature sensor, and ADC. It also includes SPI, Dual SPI, and Quad SPI interfaces. DFRobot ESP32-C3-MINI-1 is a universal Wi-Fi and low-power BLUETOOTH® LE module. The rich set of peripherals and small size make the two modules an ideal choice for smart homes, industrial automation, health care, consumer electronics, etc.