KIT0198-EU

DFRobot
426-KIT0198-EU
KIT0198-EU

Mfr.:

Description:
GNSS / GPS Modules The LoRa-Based GNSS-RTK High Precision Positioning Kit (EU Version) is a complete, out-of-the-box solution designed to deliver centimeter-level positioning accuracy. By leveraging Real-Time Kinematic (RTK) technology, the system utilizes a stationary

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,363.70 ₹13,363.70

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: GNSS / GPS Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
915 MHz
- 147 dBm
5 V
10 V
I2C, UART
GPS, GLONASS, Galileo, BeiDou
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: GPS Modules
Subcategory: Wireless & RF Modules
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
EAR99

GNSS-RTK High Precision Positioning Kits

DFRobot GNSS-RTK High Precision Positioning Kits achieve centimeter-level accuracy at the EU 868MHz and US 915MHz operating frequencies. These kits operate on the principle of Real-Time Kinematics (RTK), which involves a stationary base station to transmit real-time correction data to a mobile rover. The GNSS-RTK positioning kits support GPS, GLONASS, Galileo, BDS, and QZSS constellations. These kits incorporate Quectel's LC29HDA rover module and LC29HBS base station module, combined with LoRa wireless transmission for high-precision centimeter-level positioning. Typical applications include academic and research projects, autonomous systems prototyping, geospatial and surveying tasks, and high-value asset tracking.