HG2405RD-RSP

L-Com
17-HG2405RD-RSP
HG2405RD-RSP

Mfr.:

Description:
Antennas ANT 2.4GHZ 5.5DBI RP SMA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,148.97 ₹2,148.97
₹1,724.93 ₹17,249.30
₹1,618.92 ₹40,473.00
₹1,502.12 ₹1,50,212.00
₹1,441.93 ₹3,60,482.50
₹1,413.18 ₹7,06,590.00

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
2.4 GHz
2.5 GHz
Bluetooth
ISM
WiFi 802.11b/g
Whip
Tilt/Swivel
5.5 dBi
50 Ohms
2
- 40 C
+ 85 C
1 Band
Connector Mount
Connector
RP-SMA Male
2.45 GHz
202 mm
Passive
Brand: L-Com
Frequency Range: 2.4 GHz to 2.5 GHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

User Antennas

L-Com User Antennas offer a versatile portfolio of RF solutions engineered for seamless integration into wireless systems operating in the 2.4GHz, 5.8GHz, and 900MHz bands. With models such as the HG2405RD-NM and HG908P-NF, the series provides gain options from 2dBi to 13dBi, supporting both omnidirectional and directional coverage. Each antenna is constructed with a durable radome and sealed base, ensuring resistance to UV exposure and environmental stress. L-Com User Antennas feature multiple connector types: N-Male, SMA, and RSP. These connector types enhance compatibility with a broad range of radios and access points.