W3230

Pulse Electronics
673-W3230
W3230

Mfr.:

Description:
Antennas Ant 2.4-2.5GHz 18x18x4mm Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 385

Stock:
385 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹495.02 ₹495.02
₹324.32 ₹3,243.20
₹242.57 ₹6,064.25
₹234.48 ₹28,137.60
₹229.09 ₹68,727.00
₹221.01 ₹1,19,345.40
5,040 Quote

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Patch
Ceramic
6 dBic
50 Ohms
5 W
- 40 C
+ 105 C
1 Band
Adhesive Mount
Pin
2.45 GHz
Wireless Applications, ISM Applications
18 mm
18 mm
4 mm
Tray
Brand: Pulse Electronics
For Use With: Applications Requiring High Gain Directional Antenna Pattern
Polarisation: RHCP
Factory Pack Quantity: 60
Subcategory: Antennas
Unit Weight: 9.721 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Embedded Antennas

Pulse Electronics Embedded Antennas offer a wide range of options for wireless device applications. The antennas have an inherent immunity to surrounding antenna signals and hand-effect, which makes them exceptionally suitable solutions for small hand-held or wall-mount devices with multiple antennas. The robust units are available in WLAN (Wi-Fi®), ZigBee®, BLUETOOTH®, ISM, GPS, 3G/4G LTE, multiband frequencies.