YEMN926J1A

Quectel
277-YEMN926J1A
YEMN926J1A

Mfr.:

Description:
Antennas External Antenna, Low Profile, 9in1, Screw mount, 167 57mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 22 3dB, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 60   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,584.89 ₹7,55,093.40

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Modules
600 MHz, 1.164 GHz, 1.4 GHz, 1.559 GHz
960 MHz, 1.189 GHz, 1.606 GHz, 6 GHz
5G
GNSS
Screw
Screw
167 mm
167 mm
57 mm
IP67, IP69K
Bulk
Brand: Quectel
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.