PA.12

Taoglas
960-PA.12
PA.12

Mfr.:

Description:
Antennas PA.12 2.4GHz Dielectric PIFA Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹412.37 ₹412.37
₹289.28 ₹2,892.80
₹288.39 ₹14,419.50
Full Reel (Order in multiples of 100)
₹261.43 ₹26,143.00
₹247.96 ₹49,592.00
₹210.23 ₹1,05,115.00
₹206.63 ₹2,06,630.00

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
PIFA
2.4 GHz
2.484 GHz
Bluetooth, BLE
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Chip
Ceramic
1.5 dBi
50 Ohms
2
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
Wireless Application
10 mm
4 mm
3 mm
Reel
Cut Tape
Brand: Taoglas
Moisture Sensitive: Yes
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 882.651 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99