CFD69716P-30NF

TE Connectivity
239-CFD69716P-30NF
CFD69716P-30NF

Mfr.:

Description:
Antennas OMNI,DBAND,30cm,NF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,195.86 ₹11,195.86
₹9,424.22 ₹94,242.20
₹8,982.20 ₹2,24,555.00
₹8,757.60 ₹8,75,760.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Indoor Antennas
MIMO
698 MHz
7.125 GHz
Module
4.6 dBi, 5.4 dBi
50 Ohms
1.7:1
10 W
- 30 C
+ 70 C
Ceiling Mount
Connector
N-Type Female
Arenas, Airports,Campuses
7.6 mm
CFD69716
Brand: TE Connectivity
Cable Length: 300 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Frequency Range: 698 MHz to 7.125 GHz
Polarisation: Linear - Horizontal
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
5A991.g

CFD 5G Two-Port MIMO DAS Antennas

TE Connectivity's (TE) CFD 5G Two-Port MIMO DAS Antennas offer extended current frequency up to 7125MHz and an ultra-low-profile format that is discrete and unobtrusive. The extended frequency range allows these antennas to service more of the available 5G frequency bands. The mounting options include ceiling tile and hard ceiling mounting and with or without screw holes for additional security. CFD antennas feature a small size that enables maximum mounting flexibility while maintaining desired in-building aesthetics. TE CFD 5G MIMO DAS Antennas are ideal for environments where wide-angle coverage is necessary for successful wireless deployment.