S3307BPNF

TE Connectivity
814-S3307BPNF
S3307BPNF

Mfr.:

Description:
Antennas Omni,V-Pol,Fixed,NF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36,987.13 ₹36,987.13
₹35,768.00 ₹3,57,680.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Connector
N Female
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 521.631 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
USHTS:
8517710000
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
5A991.g

Infrastructure CBRS Antennas

TE Connectivity's (TE) Infrastructure CBRS Antennas include the OC/S CBRS antennas that are low PIM omnidirectional, collinear antennas specially designed to complement interior or exterior mounted wireless networks operating over the CBRS band 3.55GHz to 3.7GHz. An integrated RF connector is embedded in the antenna base cap for direct AP mounting. The antenna comes with mast mounting hardware and includes a UV-stable radome enclosure that provides years of use without degrading mechanical properties or aesthetics. TE Infrastructure CBRS Antennas also include the SJ series wideband, dual slant sector antenna that covers frequencies from 3.3GHz to 3.8GHz, making this an excellent CBRS wireless network solution. The series achieves significantly reduced upper side lobes and null fill below the horizon.