SIGNALSDR-01

Signalens
392-SIGNALSDR-01
SIGNALSDR-01

Mfr.:

Description:
RF Modules A high performance SDR that comes with blank micro SD card, 4 linearly polarized 5G antennas and SIM cards

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
84
Expected 25-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹98,734.16 ₹98,734.16

Product Attribute Attribute Value Select Attribute
Signalens
Product Category: RF Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SignalSDR Pro
Software Defined Radios - SDRs
70 MHz to 6 GHz
10 dBm
Ethernet, USB 3.0
Bulk
Brand: Signalens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: For evaluation with: AD9361, AMD Zynq 7020 SoC
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: SignalSDR Pro
Unit Weight: 560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525601050
TARIC:
8517620090
ECCN:
5A992.C

SignalSDR Pro

Signalens SignalSDR Pro is a cutting-edge Software-Defined Radio (SDR) device designed for flexibility, performance, and open source innovation. This device handles complex SDR projects with signal processing and spectrum analysis to communication systems. The SignalSDR Pro is pre-assembled in a metal enclosure that doubles as a heat sink. This device features a microSD card, four linearly polarized 5G antennas for the 700MHz to 3800MHz band, and an active GPS antenna. The SignalSDR Pro includes three I-PEX-to-SMA cables, a USB Type-C® cable, a USB micro Type-B cable, a gigabit RJ-45 cable, and two writable and preloaded SIM cards.