ANT-LTE-CER-T

TE Connectivity / Linx Technologies
712-ANT-LTE-CER-T
ANT-LTE-CER-T

Mfr.:

Description:
Antennas ANTENNA CER LTE 37X5 SMT T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5,128

Stock:
5,128 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹300.97 ₹300.97
Full Reel (Order in multiples of 350)
₹289.79 ₹1,01,426.50
₹281.40 ₹1,96,980.00
4,900 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Multiprotocol Antennas
PCB Antennas
Passive Antenna
698 MHz
2.7 GHz
Bluetooth, BLE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS, DCS, PCS
WLAN, WiMAX
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
Chip
Ceramic
3.5 dBi, 4.0 dBi, 3.75 dBi, 3.0 dBi
262 MHz, 460 MHz, 100 MHz, 200 MHz
50 Ohms
4.0, 3.2, 2.5, 2.5
- 40 C
+ 85 C
4 Band
PCB Mount
SMD/SMT
829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz
Cellular, LTE, CAT-M1, NB-IoT, 4G, 3G
37 mm
5 mm
5 mm
CER
Reel
Cut Tape
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 45 mm x 120 mm
Polarisation: Linear
Factory Pack Quantity: 350
Subcategory: Antennas
Wavelength: 1/4 Wave
Unit Weight: 4.529 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CER LTE Ceramic Chip Antenna

TE Connectivity / Linx Technologies CER LTE Ceramic Chip Antenna is a compact and high-efficiency antenna designed for easy integration into wireless telecommunication devices. This CER antenna operates in all common 4G/3G/2G LTE bands and provides enhanced performance for Narrow Band Internet of Things (NB-IoT) applications. The CER antenna has linear polarization, 50Ω impedance, and a -40°C to +85°C operating temperature range. The compact size of the CER ceramic chip antenna from TE Connectivity / Linx Technologies saves board space, and its surface mount package is ideal for integration in small devices.