Amphenol Antennas

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
IoT Antennas Antennas FPC Antenna 698-960 1710-2170 2300-2690 MHz
957In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas FPC Antenna 698 MHz 2.69 GHz 4.5 dBi 50 Ohms 1 W - 30 C + 70 C 3 Band Connector I-PEX MHF 1 4G LTE, IoT Devices 117 mm 9.5 mm 0.25 mm 1.37 Coax Cable Bulk
IoT Antennas Antennas External Antenna 698 - 960 MHz 1710 - 2690 MHz
995In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 5.925 GHz 5.5 dBi 50 Ohms 1 W - 40 C + 65 C 6 Band Connector SMA Male Bulk
IoT Antennas Antennas External Antenna 698-960 1710-2170 2300-2690 MHz
187In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 2.4 GHz 5.825 GHz 3.2 dBi 50 Ohms 1 W - 40 C + 85 C 2 Band Connector RP-SMA Male IoT Devices, LoRa, Remote Monitoring 105.1 mm 30.1 mm 7.9 mm IP67 RG-174 Bulk
IoT Antennas Antennas Chip Antenna 698-960 1710-2170 2300-2690 MHz SMT 37 X 8 X 3 mm
998In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 690 MHz 2.7 GHz Bluetooth, BLE 4.3 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount Solder 40 mm 8 mm 3.2 mm Bulk
IoT Antennas Antennas External Antenna 617-960MHz 1427-2690MHz3300-5925MHz
2,842In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 3.8 dBi 50 Ohms 1 W - 40 C + 85 C 6 Band Connector SMA Male Bulk
IoT Antennas Antennas External Antenna 1166-1186 1559-1563 1574.42-1576.42 1594-1610 MHz
98In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 3.4 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
IoT Antennas Antennas RF Antenna Active GNSS Patch 1575.42 +/- 1 / 1602+/- 5 MHz
519In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GNSS Antenna GPS, GNSS 9 MHz, 10 MHz 50 Ohms - 20 C + 85 C 2 Band Cable Connector I-PEX MHF 1 1.575 GHz, 1.602 GHz Military & Security 19 mm 16 mm 6.4 mm 1.13 mm Coaxial Cable Tray
IoT Antennas Antennas RF Antenna Passive GNSS Patch 1575.42 +/- 1 / 1602 +/- 5 MHz
1,599In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 9 MHz, 10 MHz 50 Ohms - 40 C + 105 C 2 Band SMD/SMT Connector 1.575 GHz, 1.602 GHz 15 mm 15 mm 4 mm Tray
IoT Antennas Antennas Chip Antenna GPS 1560-1590 MHz
2,901In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.56 GHz 1.59 GHz Chip 2.9 dBi 50 Ohms 1 W - 25 C + 70 C 1 Band PCB Mount SMD/SMT Navigation Device, Portable Handsets 3.2 mm 1.6 mm 0.5 mm Bulk
IoT Antennas Antennas RF Antenna Embedded LoRa Chip 915MHz
5,991In Stock
Min.: 1
Mult.: 1

Reel
IoT Antennas Antennas NFC PCB SURFACE MOUNT SINGLE
930In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas NFC Tag 13 MHz 15.5 MHz - 40 C + 85 C Adhesive Mount 15 mm 19 mm 0.35 mm Bulk
IoT Antennas Antennas RF Antenna Internal UWB FPC 3.1-8.5GHz
982In Stock
Min.: 1
Mult.: 1

Tray
IoT Antennas Antennas NFC Antenna Reader FPC 30mm x 34mm x 0.35mm
987In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas NFC Tag 13 MHz 56 MHz 30 Ohms - 40 C + 85 C Adhesive Mount 30 mm 34 mm 0.35 mm Bulk
IoT Antennas Antennas NFC Antenna Forum FPC 45mm x 34mm x 0.35mm
977In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas NFC Tag 13 MHz 56 MHz 30 Ohms - 40 C + 85 C Adhesive Mount 45 mm 34 mm 0.35 mm Bulk
IoT Antennas Antennas NFC Antenna 13.56MHz FPC
936In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Indoor Antennas NFC Antenna 13.56 MHz - 40 C + 85 C 1 Band Adhesive Mount Connector Mobile Devices, Payment Terminals 57.8 mm 40.3 mm 0.5 mm Bulk
IoT Antennas Antennas NFC Antenna Tag PCB 15mm x 19mm x 1.0mm
977In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas NFC Tag 13 MHz 15.5 MHz - 40 C + 85 C Adhesive Mount 15 mm 19 mm 1 mm Bulk
IoT Antennas Antennas RF Antenna Internal UWB PCB 3.1-8.5GHz
977In Stock
Min.: 1
Mult.: 1

Tray
IoT Antennas Antennas NFC Antenna Reader PCB 30mm x 34mm x 0.6mm
990In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas NFC Tag 13 MHz 56 MHz 30 Ohms - 40 C + 85 C Adhesive Mount 30 mm 34 mm 0.6 mm Bulk
IoT Antennas Antennas NFC Antenna Forum PCB 45mm x 34mm x 0.6mm
982In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas NFC Tag 13 MHz 56 MHz 30 Ohms - 40 C + 85 C Adhesive Mount 45 mm 34 mm 0.6 mm Bulk
IoT Antennas Antennas NFC Antenna 13.56MHz FPC
796In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Indoor Antennas NFC Antenna 13.56 MHz - 40 C + 85 C 1 Band Connector Home Automation Devices, Mobile Devices 55 mm 17 mm 0.45 mm UL3302 Bulk
IoT Antennas Antennas RF Antenna Internal UWB FPC 6.2-8.5GHz
946In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 6.35 GHz 8.44 GHz 5.1 dB, 6 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount Connector I-PEX MHF 1 Automotive 17.4 mm 15 mm 0.2 mm 1.37 mm Tray
IoT Antennas Antennas RF Antenna Internal UWB FPC 3.1-8.5GHz
992In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 3.18 GHz 8.44 GHz 3.6 dB, 4.3 dB, 4.5 dB 50 Ohms 1 W - 40 C + 85 C 4 Band PCB Mount Connector I-PEX MHF 1 Automotive 34 mm 24.1 mm 0.2 mm 1.37 mm Tray
IoT Antennas Antennas External Antenna 2400-2500 5150-5825 5925-7125 MHz
346In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 3.5 dBi 50 Ohms 1 W - 30 C + 75 C 3 Band Connector RP-SMA Male IoT Devices, LoRa, Remote Monitoring 172.5 mm Bulk
IoT Antennas Antennas External Antenna 2400-2500MHz 5150-5850MHz 5850-7125MHz
261In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 4.2 dBi 50 Ohms 1 W - 30 C + 70 C 3 Band Connector RP-SMA Male IP67 Bulk
IoT Antennas Antennas Chip Antenna 2400-2500 5150-7125 MHz SMT 10 X 4 X 1.5 mm
837In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 7.2 GHz 5.3 dB 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount Solder 10 mm 4 mm 1.5 mm Bulk