Quectel Antennas

Results: 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Quectel Antennas External Antenna, Rubber, Terminal mount, 10.2 115.4mm, Monopole, 4G*1,SMA Male, IP66, RoHS Compliant 306In Stock
Min.: 1
Mult.: 1

Bulk
Quectel Antennas External Antenna, Stubby, Screw mount, 40.6 104mm, PIFA, 5G*1,300mm, ALSR200, SMA Male, IP67 & IP69K, IK10, UL 746c f1, RoHS&REACH Compliant 60In Stock
Min.: 1
Mult.: 1

Bulk
Quectel Antennas External Antenna, Rubber, Terminal mount, 200.00 21.00 8.00mm, Dipole, 5G*1,SMA Male, RoHS&REACH Compliant 169In Stock
Min.: 1
Mult.: 1
Bulk
Quectel Antennas External Antenna, Rubber, Terminal mount, 225 54.5 13mm, Dipole, 5G*1,SMA Male, IP66, UL 94 V-0, UL 746c f1, RoHS&REACH Compliant 199In Stock
Min.: 1
Mult.: 1

Bulk
Quectel Antennas External Antenna, Low Profile, Screw mount, 150 50 36.5mm, PIFA, 4G*1,2000mm, ALSR100, SMA Male, RoHS&REACH Compliant 63In Stock
Min.: 1
Mult.: 1

450 MHz, 700 MHz, 1.71 GHz 470 MHz, 960 MHz, 2.69 GHz 4G Screw Mount Screw Bulk
Quectel Antennas External Antenna, Low Profile, 5in1, Screw mount, 204.4 86.7 32mm, Combo, 5G*2+5G*2+GNSS L1&L5*1,300mm, ALS302, SMA Male, LNA Gain 28dB, IP67 & IP69K, UL 94 V-0, UL 746c f1, RoHS&REACH Compliant 13In Stock
Min.: 1
Mult.: 1

600 MHz 6 GHz GPS, GLONASS 50 Ohms - 40 C + 85 C Screw Mount 204.4 mm 86.7 mm 31 mm IP67, IP69K RG174, LMR200 Bulk
Quectel Antennas External Antenna, Low Profile, 4in1, Multiple mount, 186 * 176 * 150mm, Combo, 5G*4,450mm, ALSR200, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant 36In Stock
Min.: 1
Mult.: 1

Modules 410 MHz, 617 MHz, 3.3 GHz 470 MHz, 2.69 GHz, 6 GHz 5G Pole Mount SMA (Male) 186 mm 176 mm 150 mm IP67, IP69K Bulk
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 138.8 16.2mm, Dipole, 5G*1,101mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant 428In Stock
Min.: 1
Mult.: 1

Bulk
Quectel Antennas Embedded Antenna, FPC + Cable, 2in1, Adhesive mount, 23722 mm, Combo, 5G*2,150mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant 331In Stock
Min.: 1
Mult.: 1

Bulk
Quectel Antennas Embedded Antenna, Sheet Metal, SMT mount, 40 7.23 7.6mm, PIFA, 4G*1,RoHS&REACH Compliant 875In Stock
Min.: 1
Mult.: 1
Reel: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Reel, Cut Tape
Quectel Antennas Int,NB,0,solder,NA,SMD,790 960 MHz,40.99mm 6.68mm*3.99mm,Silver Gray,NA, -4.0 dBi 467In Stock
Min.: 1
Mult.: 1
Reel: 800

960 MHz Reel, Cut Tape
Quectel Antennas Embedded Antenna, PCB + Cable, Adhesive mount, 40101.15mm, Monopole, 4G*1,100mm, RF1.13, IPEX MHF1, RoHS Compliant 2,079In Stock
Min.: 1
Mult.: 1
Bulk
Quectel Antennas Embedded Antenna, PCB + Cable, Adhesive mount, 150 16.2 0.6mm, Dipole, 5G*1,101mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant 478In Stock
Min.: 1
Mult.: 1

Bulk
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 36 9 3mm, IFA, 4G*1,RoHS&REACH Compliant 666In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 7.05.80.8mm, Passive, GNSS L1*1,RoHS&REACH Compliant 3,873In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape
Quectel Antennas Embedded Antenna, Spring + Holder, SMT mount, 30 7 7mm, Monopole, LPWA/ISM*1,RoHS&REACH&TSCA Compliant 262In Stock
Min.: 1
Mult.: 1
Reel: 300

433 MHz 435 MHz LTE 29 mm 7 mm 7 mm Reel, Cut Tape
Quectel Antennas External Antenna, Low Profile, 3in1, Screw mount,8114.5mm, Combo, 4G*2+GNSS L1*1,3000mm, RG174, SMA Male, LNA Gain 22 +/-3dB, IP66, RoHS Compliant 193In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas MIMO 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS UHF Module Dome 3 dBi, 4 dBi, 28 dBi 50 Ohms 4 - 20 C + 85 C 3 Band Adhesive Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz, 1575 MHz, 1602 MHz Cellular Radio, Wireless Applications 14.5 mm IP66 3 M RG174 x 3 Bulk
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 39.45 13.25mm, Passive, GNSS L1*1,100mm, RF1.13, RF1, RoHS&REACH Compliant 7,900In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.559 GHz 1.609 GHz GLONASS, GPS Rectangular T-Pad Flex 6 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Connector 39.45 mm 13.25 mm 1.13 mm Coax Bulk
Quectel Antennas Embedded with Cable, Active, 1559-1606, GNSS L1, Ceramic, 50+/-3, IPEX ?, Cable Mounting, 18 18 6.5 1,159In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Quectel Antennas Ceramic GNSS Patch Antenna, 12x12x2mm, SMD Mounting 5,267In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.57392 GHz 1.57692 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS Square 1 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz Wireless 12 mm 12 mm 2 mm
Quectel Antennas External Antenna, Low Profile, 2in1, Screw mount, F4615mm, Combo, WIFI*2,300mm, RG174, SMA Male, IP66, RoHS Compliant 488In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 6 GHz 4G/5G GNSS WiFi Puck Round 5.2 dBi 100 MHz, 1 GHz 50 Ohms 3 - 40 C + 85 C MIMO 2 Band Direct / Permanent Mount Connector SMA Male 2.45 GHz, 5.5 GHz 15 mm IP66 RG174 Bulk
Quectel YC0001CA
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 35.00 8.50 3.00mm, IFA, 4G*1,RoHS&REACH Compliant 1,004In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape
Quectel Antennas High Precision GNSS L1/L5 Active Patch, 17dB Gain, 100mm cable IPEX! 288In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Quectel Antennas External, 700-960, 1710-2690, 3300-5000, 5G, Whip with cable, 1000 (RG195) , SMA Male (center pin) , Magnetic, 285 45 716In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 700 MHz 5 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WLAN, WiMAX UHF Whip Straight with Base 4.5 dBi 50 Ohms 4 - 20 C + 80 C 3 Band Magnetic Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz, 3500 MHz, 4500 MHz, 5500 MHz Cellular Radio, Wireless Applications 285 mm 45 mm 0.85 mm 1 M RG195
Quectel Antennas External, 4G MAIN: 698 960 MHz, 1710 2690 MHz; GNSS: 1575.42 +/-5 MHz, 1561.098 +/-5 MHz; 4G DIV: 1710 2690 MHz , Main LTE&DIV LTE&GNSS, Combining, 300 +/-10, SMA Male (center pin), Adhesive, diameter 84 17.5 126In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Active 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, Galileo, GPS UHF Module Dome 2.94 dBi, 3.96 dBi 50 Ohms 4 - 20 C + 80 C 4 Band Adhesive Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz, 1575.42 MHz, 1561.098 MHz Cellular Radio, Wireless Applications 17.5 mm IP66 300 mm RG174 x 3 Bulk