- 20 C Bulk Antennas

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Siretta Antennas Omni 433MHz THROUGH HOLE ANTENNA 3dBi GAIN 1.5M CABLE SMA MALE CONNECTOR
11In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight 3 dBi 50 Ohms 1.5 20 W - 20 C + 65 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM Applications 250 mm 1.5 M RG174 Bulk
TE Connectivity / Linx Technologies Antennas RPSMA 1/4 Wave Dipole Whip 315MHz
21In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 304 MHz 325 MHz UHF Whip Straight 0 dBi 21 MHz 50 Ohms 2 - 20 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 120 mm HW Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dipole Swivel 2.4/5.8GHz UFL
69In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Tilt/Swivel - 0.8 dBi, - 2.5 dBi 50 Ohms 1.5 10 W - 20 C + 85 C 2 Band Snap In Connector MHF1 / U.FL 2.443 GHz, 5.5 GHz Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII, Gateways 105 mm 125 mm RF1.13 LPD Bulk
TE Connectivity / Linx Technologies Antennas Antenna Blade Wifi6 Swivel RPS
191In Stock
Min.: 1
Mult.: 1

2.4 GHz 7.125 GHz WiFi 6E 2.6 dB, 5 dB 50 Ohms 1.2, 1.6, 1.8 10 W - 20 C + 65 C Dipole 3 Band PCB Mount Connector SMA Plug 179.6 mm 22 mm 13 mm W63 Bulk
Taoglas Antennas 850/900/1800/1900MHz Cell 1.13 MMCX(M)RA
50In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 800 MHz 1.9 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS PCB Trace I-Bar 0.01 dBi, 1.2 dBi, 2.66 dBi, 1.25 dBi 50 Ohms 3.59, 2.02, 2.21, 2.3 - 20 C + 55 C 4 Band Adhesive Mount Connector MMCX Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Cellular Application 34 mm 7 mm 0.8 mm 100 mm RF1.13 Bulk
TE Connectivity / Linx Technologies Antennas Antenna 868MHz Dipole MHW Long SMA
37In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Module T-Bar 5.4 dBi 14 MHz 50 Ohms 1.9 10 W - 20 C + 70 C 1 Band Adhesive Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 138 mm 15.5 mm 9.2 mm 4.6 M RG174 MHW Bulk
Quectel Antennas External Antenna, Rubber, Terminal mount, F 13 144mm, Monopole, 4G*1,SMA Male, IP66, RoHS Compliant
78In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Straight 2.5 dBi 50 Ohms 3.5 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 144 mm IP67 Bulk
Quectel Antennas External Antenna, Low Profile, Adhesive mount, 152 18 11.1mm, Dipole, 4G*1,1000mm, RG174, SMA Male, IP66, RoHS Compliant
132In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Module T-Bar 3 dBi 50 Ohms 3 - 20 C + 80 C 1 Band Adhesive Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 152 mm 18 mm 5.9 mm 1 M RG174 Bulk
Pulse Electronics Antennas 900MHz 3.0dBi R-SMA
406In Stock
3,440On Order
Min.: 1
Mult.: 1
Max.: 80

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 868 MHz 928 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox IoT, RFID Whip Tilt/Swivel 1 dBi 50 Ohms 2 - 20 C + 65 C 1 Band Panel Mount Connector RP-SMA Male 903 MHz Security, Sensors, Monitoring 195 mm 36.7 mm IP20 Bulk
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave R-Angle 2.4GHz SMA
861Expected 05-10-2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.485 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip RA Straight 2.3 dBi 120 MHz 50 Ohms 1.5 5 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.4 GHz 97.7 mm 18.7 mm RCL Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Swvl Angle 1/4 Wave Whip 315MHz
373Expected 04-09-2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 311 MHz 319 MHz UHF Helical Tilt/Swivel 8 MHz 50 Ohms 2 - 20 C + 60 C 1 Band Screw Screw 315 MHz ISM, Remote Control, Alarms, Security Systems 131.5 mm RA Bulk
TE Connectivity / Linx Technologies Antennas SMA 1/4 Wave Monopole Whip 433MHz
500Expected 28-09-2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 418 MHz 448 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 0 dBi 30 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 120 mm HW Bulk
Quectel Antennas External Antenna, Low Profile, Adhesive mount, 116.5 21.7 5.6 mm, Monopole, 4G*1,250mm, RG174, SMA Male, IP53, RoHS2.0 Compliant
8In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Module I-Bar 4 dBi 50 Ohms 2 - 20 C + 80 C 2 Band Adhesive Mount Connector SMA Male 868 MHz, 933 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 116.5 mm 21.7 mm 5.6 mm 250 mm RG174 Bulk

Siretta Antennas 5G/4G & ISM 868 MHZ 56MM RIGHT ANGLE STUBBY ANTENNA SMA MALE
969Expected 18-11-2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 800 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS ISM, RFID Whip Straight Right Angle 2 dBi 50 Ohms 2.0 - 20 C + 60 C 4 Band Panel Mount Connector SMA Male 800 MHz, 868 MHz, 900 MHz, 915 MHz, 1.8 GHz, 1.9 GHz Cellular Applications, ISM Applications 53.5 mm Bulk
Antenova Antennas Rabo Antenna - Swivel version
100Expected 12-10-2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 617 MHz 3.8 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS ISM Whip Blade Tilt / Swivel - 3.55 dBi, - 1.88 dBi, - 2.17 dBi, - 1.43 dBi, - 0.93 dBi, - 1.42 dBi 50 Ohms 2.30:1, 2.20:1, 2.20:1, 1.55:1, 1.65:1, 2.10:1 - 20 C + 70 C 6 Band Panel Mount Connector SMA Male 788.5 MHz, 1.54 GHz, 1.94 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 132.61 mm 22.5 mm 13.5 mm Rabo Bulk

Siretta Antennas DUAL BAND WI-FI AND 5G/4G ADHESIVE T-BAR ANTENNA 2.5 METER CABLE SMA MALE
50Expected 04-11-2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 850 MHz 2.4 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN IoT, ISM Module T-Bar 50 Ohms 2.0:1 - 20 C + 80 C 4 Band Adhesive Mount Connector SMA Male 850 MHz, 868 MHz, 900 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz Cellular Applications, Wireless Applications 104 mm 10.8 mm 4 mm 2.5 M RG174 ALPHA 1A Bulk
Siretta Antennas HIGH GAIN 4G/3G/2G SWIVEL / KNUCKLE DIRECT CONNECT ANTENNA 237MM LONG
20Expected 19-10-2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS WiFi, WiMAX Module Blade Tilt / Swivel 1 dBi 50 Ohms 3.0:1 - 20 C + 65 C 3 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 900 MHz Cellular Applications, Wireless Applications 236.6 mm 39 mm 10 mm Bulk
Siretta Antennas 450MHz 78mm LENGTH OMNI STUBBY ANTENNA SMA MALE CONNECTOR
20On Order
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 400 MHz 480 MHz ISM 2 dBi 50 Ohms 1.5:1 30 W - 20 C + 65 C 1 Band Connector SMA Male SMA Male ISM 78 mm Bulk
Siretta Antennas Quad band GSM/GPRS hinged mount antenna with SMA male
Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 850 MHz 1.9 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS RFID Whip Tilt/Swivel 50 Ohms 2.0:1 - 20 C + 65 C 4 Band Panel Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Cellular Applications 110 mm 25.6 mm Bulk
IoT Antennas Antennas RF Antenna External Dual Band Wi-Fi 6 2400 MHz - 5825 MHz
Non-Stocked Lead-Time 10 Weeks
Min.: 1,800
Mult.: 600

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 2.4 GHz 5.825 GHz 2.5 dBi 50 Ohms 1 W - 20 C + 70 C Chip 2 Band Connector RP-SMA Male Bulk
IoT Antennas Antennas RF Antenna External ISM 860 MHz - 880 MHz
Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Stick 860 MHz 880 MHz 3.6 dBi 50 Ohms 1 W - 20 C + 65 C 1 Band Adhesive Mount Connector RP-SMA Male 868 MHz IP65 Bulk
KYOCERA AVX Antennas ETHERTRONICS EXTERNA L PASS
Non-Stocked Lead-Time 12 Weeks
Min.: 5,100
Mult.: 300

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee WiFi Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.7 dBi, 4.7dBi 50 Ohms 1.92 2 W - 20 C + 70 C 2 Band MHF4L 117 mm Bulk
GCT Antennas SMA Antenna,With elbow, 600 - 5950Mhz, IPX6, Additional snap 45
Non-Stocked Lead-Time 5 Weeks
Min.: 1,000
Mult.: 1,000
Outdoor Antennas SMA Antenna 600 MHz 5.95 GHz Whip 3 dB 50 Ohms 3,4, 3.5, 2.5 1 W - 20 C + 65 C 4 Band Panel Mount Connector SMA (Plug) 171 mm IPX5 RFA Bulk
GCT Antennas SMA Antenna,With elbow, 2.4 - 2.5GHz, Additional snap 45
Non-Stocked Lead-Time 5 Weeks
Min.: 1,000
Mult.: 1,000
Outdoor Antennas SMA Antenna 2.4 GHz 2.5 GHz Whip 2 dB 50 Ohms 2 1 W - 20 C + 65 C 1 Band Panel Mount Connector SMA (Plug) RFA Bulk
GCT Antennas SMA Antenna,With elbow, 617 - 2700MHz, Additional snap 45
Non-Stocked Lead-Time 5 Weeks
Min.: 1,000
Mult.: 1,000
617 MHz 2.7 GHz 3 dB 50 Ohms 3.5 1 W - 20 C + 65 C 2 Band Panel Mount Connector SMA (Plug) 153.4 mm RFA Bulk