Modules Antennas

Results: 323
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas Antenna 868/915 LPWA SMA GOLD
1,117In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 863 MHz 920 MHz 1.2 dBi 50 Ohms 1.9:1 10 W - 30 C + 75 C 1 Band Chassis Connector SMA-M 50.5 mm Bulk
TE Connectivity Antennas Antenna RA 868/915 LPWA SMA GOLD
1,918In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 863 MHz 920 MHz 1.2 dBi 50 Ohms 1.9:1 10 W - 40 C + 85 C 1 Band Chassis Connector SMA-M 48 mm 50.5 mm Bulk
Pulse Electronics Antennas Patch Antenna Directional 2.4-2.5 Ghz 50Ohms RHCP ISM Band radios Wi-Fi Bluetooth
227In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.4 GHz 2.5 GHz 3.5 dBic 50 Ohms - 40 C + 85 C Patch 1 Band Adhesive Mount Connector I-PEX MHF Bluetooth, Wi-Fi 25 mm 25 mm 6.6 mm 1.37 mm Cable BT25 Tray
ABRACON Antennas Full-Band External GNSS Helix Antenna with Low Profile
47In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helix Antenna 33 dB 50 Ohms 2 - 40 C + 85 C Connector SMA-M IP65 Bulk
ABRACON Antennas L1/L2 GNSS Embedded Quad Helix Antenna
51In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helix Antenna 3.3 dBic, 33 dB 50 Ohms 2 - 40 C + 85 C Screw Connector I-PEX MHF1 1.13 mm Coax Bulk
Tallysman Antennas GNSS GPS MODULE : integrated L1 L2 antenna with u-blox ZED-F9R & NEO-D9S Receiver. RTK Rover. Point One Nav Polaris RTK, Swift Nav Skylark RTK, u-blox PointPerfect PPP-RTK, L-Band & IP . Inertial Measurement Unit. RS-422
4In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GNSS Antenna GPS, GNSS 1 W - 40 C + 85 C 2 Band Connector RJ12 21 mm IP69K Bulk
Tallysman Antennas GNSS GPS MODULE: integrated L1 L2 antenna with u-blox ZED-F9P & NEO-D9S Receiver. RTK Base Rover. Point One Nav Polaris RTK, Swift Nav Skylark RTK, u-blox PointPerfect PPP-RTK, L-Band & IP. Moving Base Precise Heading. RS-422
5In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules BeiDou, Galileo, GPS, GLONASS 1 W - 40 C + 85 C 2 Band Fixed Mount Connector RJ12 21 mm IP69K Bulk
Tallysman Antennas
8In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1 W - 40 C + 85 C 2 Band Connector 21 mm IP67 Bulk
Tallysman Antennas GNSS GPS MODULE : integrated L1 L2 antenna with u-blox ZED-F9R & NEO-D9C Receiver. RTK Rover. Point One Nav Polaris RTK, Swift Nav Skylark RTK, CLAS PPP-RTK, u-blox PointPerfect PPP-RTK. Inertial Measurement Unit. RS-422
3In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GNSS Antenna GPS, GNSS 1 W - 40 C + 85 C 2 Band Connector RJ12 21 mm IP69K Bulk
Tallysman Antennas TW5390C Smart GNSS Antenna for CLAS Precise Positioning
4In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GNSS Antenna GPS, GNSS 1 W - 40 C + 85 C 2 Band Connector RJ12 21 mm IP69K Bulk
TE Connectivity Antennas PANEL,TBAND,75CM, RP-SMAM, 4PORTS
8In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 9.6 dBi 50 Ohms 2:1 2 W - 50 C + 70 C 3 Band Panel Mount Connector SMA-RP 200 mm 200 mm 46.5 mm IP67 RG-58LL ProSig Bulk
Siretta Antennas 7-IN-1 MIMO ANTENNA x1 GPS (SMAM) x4 5G (SMAM) x2 WIFI (RP-SMAM) 1M CABLE
14In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 400 MHz 50 Ohms 10 W - 40 C + 80 C Screw Connector SMA-Male 189 mm 182 mm 85 mm IP67

Maxtena Antennas
20In Stock
Min.: 1
Mult.: 1

Modules 617 MHz 5.925 GHz GLONASS, GPS 0.6 dB, 1.3 dB, 1.7 dB 50 Ohms 1.7:1, 2.1:1, 2.3:1, 3.3:1 25 W - 40 C + 85 C 6 Band Connector SMA Male IP67, IP69K Bulk
Airgain Antennas 5-in-1 ULTRAMAX 5G High Performance Windshield Mount Glass Antenna
50In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 1.558 GHz 1.61 GHz 35 dBi - 40 C + 85 C 1 Band Adhesive Mount Connector SMA-Male 141.5 mm 139.9 mm 16.8 mm RG-174U
Siretta Antennas IP67 N-Type Female Wideband 5G/4G and Wi-Fi Terminal Mount Antenna
9In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Monopole 600 MHz 6 GHz Bluetooth Swivel 6.41 dBi 50 Ohms 2.5 1 W - 40 C + 85 C 2 Band Panel Mount Connector N-Female IP67
Siretta Antennas IP67 N-Type Male Wideband 5G/4G and Wi-Fi Terminal Mount Antenna
20In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Monopole 600 MHz 6 GHz Bluetooth Swivel 6.43 dBi 50 Ohms 2.5 1 W - 40 C + 85 C 2 Band Panel Mount Connector N-Male IP67
Siretta Antennas IP67 Wideband 5G/4G Terminal Mount Dipole Antenna SMA Male Connector
14In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Dipole 600 MHz 6 GHz Bluetooth Swivel 7.6 dBi 50 Ohms 2.7 1 W - 30 C + 70 C 2 Band Panel Mount Connector SMA-Male IP67
Siretta Antennas IP67 Wideband 5G/4G Hinged Terminal Mount Dipole Antenna SMA Male Connector
16In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Dipole 600 MHz 6 GHz Bluetooth Swivel 6.9 dBi 50 Ohms 2.7 50 W - 30 C + 70 C 2 Band Panel Mount Connector SMA-Male IP67
Tallysman Antennas TW5387 Smart GNSS GPS MODULE : integrated L1 L2 antenna with Quectel LG69TAP (Teseo V) Receiver . RTK Rover. Point One Nav Polaris RTK , Swift Nav Skylark RTK , u-blox PointPerfect PPP-RTK . Inertial Measurement Unit . RS-232
1In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules BeiDou, Galileo, GPS, GNSS - 40 C + 85 C 5 Band Panel Mount Cable RJ12 IP69K Bulk
Tallysman Antennas TW5394-2 GNSS GPS L1 L2 Smart Antenna RTK Base Rover Moving Base Precise Heading L-Band PointPerfect PPP-RTK Point One Nav Polaris Swift Nav Skylark u-Blox ZED-F9R NEO-D9S RS-232 Fixed mount
2In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules BeiDou, Galileo, GPS, GLONASS 600 mW - 40 C + 85 C Fixed Mount Connector RJ45 21 mm IP67 Bulk
Tallysman Antennas TW5794-2 GNSS GPS L1 L2 Smart Antenna RTK Base Rover Moving Base Precise Heading L-Band PointPerfect PPP-RTK Point One Nav Polaris Swift Nav Skylark u-Blox ZED-F9R NEO-D9S RS-232 Surface Mount Magnetic
2In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GNSS, GPS 600 mW - 40 C + 85 C Connector RJ45 22 mm IP67 Bulk
Pulse Electronics Antennas DC Grounded 5G/4G Direct Monopole Low Profile Wht
17In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 617 MHz 7.125 GHz 6.9 dBi 50 Ohms 3.1:1 10 W - 40 C + 85 C Monopole 6 Band Screw Connector N-Female IP67 Bulk
ABRACON Antennas Full-Band Embedded GNSS Helix Antenna with the Lowest Profile
6In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helix Antenna 3.3 dBic, 33 dB 50 Ohms 2 - 40 C + 85 C Screw Connector I-PEX MHF1 1.37 mm Coax Bulk
TE Connectivity Antennas UAM Assembly 90mm MHF4L WiFi6E
472In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 4 dB 50 Ohms 3.5:1 - 40 C + 85 C 3 Band Snap In Connector MHF4L 29 mm 12 mm 10 mm Bulk

Siretta Antennas WI-FI 6E / WI-FI 7 AND 5G NEW RADIO 222MM HINGED BLADE ANTENNA SMA MALE CONNECTOR
144In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Monopole 2.6 GHz 8 GHz Blade 50 Ohms 10 W - 40 C + 70 C Connector SMA Male 222 mm