Modules Antennas

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Tallysman Antennas eXtended Filter Full-BD+L-BD Correction TNC FEM CONN Conical WHT Radome NO CBL
6In Stock
19Expected 30-07-2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 37 dB 1.5:1 - 70 C + 85 C Patch 3 Band Through Hole Connector TNC Female 21 mm IP69K Bulk
Tallysman Antennas
5In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules - 40 C + 85 C 2 Band IP67 Bulk
Tallysman Antennas Full GNSS Spectrum+L-band w/eXtended Filtering 28dB
7In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 28 dB 1.5:1 - 45 C + 85 C 3 Band Screw Connector SMA-Male 62.4 mm IP69K Bulk
Tallysman Antennas For TW5790-1 Smart Antenna RTK Rover IMU Dead Reckoning Swift Nav Skylark u-Blox ZED-F9R NEO-D9S USB surface mount magnetic TruPrecision ROS1 & 2 PX4 ArduPilot PixHawk
3In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Bulk
Tallysman Antennas For TW5790-2 Smart Antenna RTK Rover IMU Dead Reckoning Swift Nav Skylark u-Blox ZED-F9R NEO-D9S RS-232 surface mount magnetic TruPrecision serial to USB Adaptor ROS1 & 2 PX4 ArduPilot PixHawk
3In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Bulk
Tallysman Antennas For TW5794-1 Smart Antenna RTK Base Rover Moving Base Precise Heading Swift Nav Skylark u-Blox ZED-F9R NEO-D9S USB Surface Mount Magnetic TruPrecision ROS1 & 2 PX4 ArduPilot PixHawk
3In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Bulk
Tallysman Antennas For TW5794-2 Smart Antenna RTK Base Rover Moving Base Precise Heading Swift Nav Skylark u-Blox ZED-F9R NEO-D9S RS-232 Surface Mount Magnetic TruPrecision serial to USB Adaptor ROS1 & 2 PX4 ArduPilot PixHawk
3In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Bulk
TE Connectivity / Linx Technologies Antennas Antenna LTE HDP adhesive Bk 3M SMA Plug
1,069In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 4.99 GHz 6.2 dBi 50 Ohms 2.4 10 W - 40 C + 85 C Dipole 12 Band Adhesive Mount Connector SMA-Male 104 mm 17 mm 4.2 mm IP67 RG-174/U HDP Bulk
Taoglas Antennas Embedded Active Quad Helix Antenna for GNSS L1/L2/L5 with L-Band - 100mm RG-174 & SMA(M)
93In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.54 GHz 1.555 GHz 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector SMA-Male RG-174 Bulk
TE Connectivity Antennas PANEL,TBAND,75CM, RP-SMAM, 2PORTS
3In Stock
9Expected 23-07-2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 9.6 dBi 50 Ohms 2:1 2 W - 50 C + 70 C 3 Band Panel Mount Connector SMA-RP 200 mm 200 mm 46.5 mm IP67 RG-58LL ProSig Bulk
TE Connectivity Antennas Panel,5G/4G,2x2MIMO,9dBi, 30cm N(f)
10In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 6 GHz 10.6 dBi, 28 dB 50 Ohms 2:1, 2.5:1 5 W - 40 C + 85 C 6 Band Wall Mount Connector N Type-Female 295 mm 295 mm 90 mm IP67 RG174
TE Connectivity Antennas Panel,5G/4G,2x2MIMO,9dBi,GNSS, 30cm N(f)
7In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 6 GHz 10.6 dBi, 28 dB 50 Ohms 2:1, 2.5:1 5 W - 40 C + 85 C 6 Band Wall Mount Connector N Type-Female 295 mm 295 mm 90 mm IP67 RG174
TE Connectivity Antennas Panel,5G/4G,2x2MIMO,9dBi, 500cm SMA(m)
11In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 6 GHz 10.6 dBi, 28 dB 50 Ohms 2:1, 2.5:1 5 W - 40 C + 85 C 6 Band Wall Mount Connector SMA Male 295 mm 295 mm 90 mm IP67 RG174
TE Connectivity Antennas Panel,5G/4G,2x2MIMO,9dBi,GNSS, 500cm SMA
4In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 6 GHz 10.6 dBi, 28 dB 50 Ohms 2:1, 2.5:1 5 W - 40 C + 85 C 6 Band Wall Mount Connector SMA Male 295 mm 295 mm 90 mm IP67 RG174
TE Connectivity Antennas RFID/NFC FPC, ANT, 13.56MHZ, FERRITE, ROUND
866In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Modules Flexible Antenna - 40 C + 85 C 1 Band Adhesive Mount 13.56 MHz 31 mm 26 mm 0.28 mm Bulk
TE Connectivity Antennas RFID/NFC FPC, ANT, 13.56MHZ, FERRITE, RECT
876In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Modules Flexible Antenna - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 43 mm 41 mm 0.33 mm Bulk
TE Connectivity Antennas TRI-BAND, OMNIDIRECTIONAL ARRAY
23In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7 dBi 50 Ohms 2.5:1 2 W - 40 C + 70 C 4 Band Panel Mount Connector N Male IP67 Bulk

Molex Antennas WIFI6E FLEX ANTENNA
804In Stock
4,000Expected 19-10-2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 4.1 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk

Molex Antennas WIFI6E FLEX ANTENNA
2,815In Stock
4,000Expected 22-10-2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 3.8 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk
TE Connectivity / Linx Technologies Antennas Antenna LTE VDP adhesive Bk 1M SMA Plug
880In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 4.99 GHz 4.9 dBi 50 Ohms 2.5 10 W - 40 C + 85 C Dipole 12 Band Adhesive Mount Connector SMA-Male 115 mm 22 mm 6.3 mm IP67 RG-174/U VDP Bulk
TE Connectivity / Linx Technologies Antennas Antenna LTE VDP adhesive Bk 3M SMA Plug
193In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 4.99 GHz 4.9 dBi 50 Ohms 2.5 10 W - 40 C + 85 C Dipole 12 Band Adhesive Mount Connector SMA-Male 115 mm 22 mm 6.3 mm IP67 RG-174/U VDP Bulk
TE Connectivity / Linx Technologies Antennas Antenna LTE HDP adhesive Bk .5M SMA Plug
190In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 4.99 GHz 6.2 dBi 50 Ohms 2.4 10 W - 40 C + 85 C Dipole 12 Band Adhesive Mount Connector SMA-Male 104 mm 17 mm 4.2 mm IP67 RG-174/U HDP Bulk
TE Connectivity / Linx Technologies Antennas Antenna LTE VDP Adh Bk 1.5M FAKRA-C Plug
173In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 4.99 GHz 4.9 dBi 50 Ohms 2.5 10 W - 40 C + 85 C Dipole 12 Band Adhesive Mount Connector FAKRA-C Male 115 mm 22 mm 6.3 mm IP67 RG-174/U VDP Bulk
Taoglas Antennas Active GNSS L1/L2 Patch Antenna with 60mm cable and IPEX U.FL Connector
192In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch 1.215 GHz 1.61 GHz 29.5 dB 50 Ohms - 40 C + 85 C 5 Band Connector U.FL 35 mm 35 mm 12.4 mm 1.13 mm Coax Bulk
Taoglas Antennas 2dBi 2.4/5.0-5.8GHz Dipole Antenna RP-SMA(M) Hinged 90 degree
485In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 5.85 GHz 4.39 dBi 50 Ohms 2 W - 40 C + 85 C Dipole 2 Band Connector SMA Male IP65 Bulk