2401 Antennas

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas PCB ANT, TAB MOUNT, 698-4000MHz, 55x15mm 3,000In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 3.8 GHz 2.4 dBi 50 Ohms 7:1 10 W - 40 C + 85 C 4 Band PCB Mount Through Hole SMA-RP 55 mm 15 mm 1.6 mm 698-3800
Ezurio Antennas ANTENNA,2.4 GHz,i-FlexPIFA Mini MHF1,100mm Cable 180In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2 dBi MHF1 Bulk
TE Connectivity Antennas PCB Ant 2479240-1 WITH EVB ASSY 25In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Antenna Kits 698 MHz 3.8 GHz 2.4 dBi 50 Ohms 7:1 10 W - 40 C + 85 C 4 Band PCB Mount Through Hole SMA-RP 151 mm 105 mm 25.9 mm 698-3800
Ezurio Antennas ANTENNA,2.4 GHz,i-FlexPIFA Mini MHF4,100mm Cable 264In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Bulk
PCTEL / Amphenol Antennas ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 10 DBI, NF CONNECTOR; 11In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 2.4 GHz 2.5 GHz WiFi Collinear Radome 10 dBi 100 MHz 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 2.45 GHz Harsh Environments, Industrial Wireless, Miliary Application 25.3 in IP67 BOA Bulk
TE Connectivity Antennas Panel,WalMnt,12in,NF 3In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Connector N Female
Taoglas Antennas HEXABND GSM ANT 100M 0.81 MHF 4(HSC) 80In Stock
100Expected 20-03-2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 850 MHz 2.1 GHz GSM PCB Trace I-Bar Flex 2 dBi, 1.5 dBi, 3 dBi, 2.5 dBi, 2 dBi, 2.5 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 6 Band Adhesive Mount IPEX MHFIV IPEX MHFIV GSM 70 mm 20 mm 0.1 mm 0.81 mm Coax Bulk
L-Com Antennas ANT PCB 2400MHz 2 dBi IPEX CON 27x9mm 130Factory Stock Available
Min.: 1
Mult.: 1
Passive
L-Com Antennas ANT PCB 2400 MHz 2dBi IPEX CON 35x8mm 183Factory Stock Available
Min.: 1
Mult.: 1
Passive
TE Connectivity / Linx Technologies Antennas SMA Connectorized 1/2 Wave Whip 2.4GHz 229In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 1.1 dBi 250 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 105 mm QW Tray
TE Connectivity / Linx Technologies Antennas Antenna GNSS FPC SH L1/L5 25x25 200 MHF4 937In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.61 GHz 50 Ohms 2 5 W - 30 C + 85 C Dipole Adhesive Mount Connector MHF4 25 mm 25 mm 0.3 mm 1.13 mm Coax ANT-GNFPC-SHL15 Bulk
Maxtena Antennas Multi-Frequency Active Antenna, Featuring L5 GPS L1: GPS, GLONASS, GALILEO, BEIDOU L2: GPS L2C, GALILEO E5B, GLONASS L30C L5: GPS 68In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.192 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Helical Stubby 1.1 dB, 0.5 dB, 0.5 dB 2:1, 2:1, 1:1 - 40 C + 105 C 3 Band Panel Mount Connector SMA Male 1.1765 GHz, 1.2115 GHz, 1.6275 GHz GIS Applications, RTK Applications, GNSS Applications 51 mm IP67
TE Connectivity / Linx Technologies Antennas Antenna Dome 433MHz 1.32 150 UFL Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 430 MHz 435 MHz Bluetooth LoRaWAN ISM Dome - 0.9 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 433 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies Antennas WiFi6/6E FPC antenna, 25x20mm, 150mm cable, MHF4 Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000

Indoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 25.3 mm 20.3 mm 0.1 mm LFPCW63 Bulk
Maxtena Antennas External Iridium Certified Passive Antenna Mag Mount Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.616 GHz 1.626 GHz Iridium Square I-Panel 3 dBiC 10 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 1.621 GHz Vehicle and Fleet Tracking, Military & Security, Asset Tracking, Oil & Gas, Navigation Devices, Mining Equipment, M2M, Handheld Devices, Law Enforcement 80 mm 76 mm 13 mm IP67 LM4100