BISMS02BI

Ezurio
239-BISMS02BI
BISMS02BI

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BISM II Surface Mount Module, Integrated Antenna

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,949.90 ₹3,949.90
₹3,870.70 ₹1,93,535.00
₹3,515.68 ₹3,51,568.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bluetooth 2.0
Class 1
UART
6 dBm
300 kb/s
- 84 dBm
2.44 GHz
3.3 V
7 V
- 40 C
+ 85 C
Bulk
Antenna: Integrated
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 5.5 mm
Length: 46 mm
Modulation Technique: DTR, DSR, DCD, RI, RTS, CTS
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V to 7 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Sensitivity: - 84 dBm
Factory Pack Quantity: 25
Subcategory: Wireless & RF Modules
Width: 18 mm
Part # Aliases: BISMS02BI-01
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99