BLUENRG-M0A

STMicroelectronics
511-BLUENRG-M0A
BLUENRG-M0A

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Very low power network processor module for Bluetooth® low energy v4.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,269

Stock:
1,269 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹937.03 ₹937.03
₹813.95 ₹8,139.50
₹771.73 ₹19,293.25
₹712.43 ₹71,243.00
₹677.39 ₹1,69,347.50
₹651.34 ₹3,25,670.00
Full Reel (Order in multiples of 1000)
₹615.40 ₹6,15,400.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLUENRG-M0
BLE, Bluetooth 4.2
SPI
6 dBm
- 88 dBm
2.402 GHz to 2.48 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Antenna Connector Type: Chip
Brand: STMicroelectronics
Dimensions: 13.5 mm x 11.5 mm x 2.1 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 9.36 mA
Supply Current Transmitting: 16.5 mA
Unit Weight: 620 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

BlueNRG-M0 BLUETOOTH® Network Processor Module

STMicroelectronics BlueNRG-M0 BLUETOOTH® Network Processor Module is a master/slave network processor module compliant with BLUETOOTH v4.2. The BlueNRG-M0 module supports multiple roles simultaneously and acts as a BLUETOOTH low energy (BLE) sensor and hub device. The entire BLE stack and protocols are embedded into the STMicroelectronics BlueNRG-M0 module. The external host application processor is connected through a standard SPI interface.