ZB7412-00

Jorjin
322-ZB7412-00
ZB7412-00

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Based on TICC2640R2F and supports BLE5.0 & Cortex M3 embedded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,353

Stock:
2,353 Can Dispatch Immediately
Quantities greater than 2353 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹818.44 ₹818.44
₹710.63 ₹7,106.30
₹672.90 ₹16,822.50
₹615.40 ₹61,540.00
₹573.18 ₹1,43,295.00
₹452.79 ₹2,26,395.00
Full Reel (Order in multiples of 1200)
₹451.90 ₹5,42,280.00
4,800 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Jorjin
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bluetooth 5.0
Class 2
UART
5 dBm
2 Mb/s
- 96 dBm
2.4 GHz
1.8 V
3.8 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Jorjin
Core: ARM Cortex M3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 16.9 mm x 11 mm x 2.45 mm
Height: 2.45 mm
Length: 16.9 mm
Memory Size: 275 kB, 8 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.8 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Factory Pack Quantity: 1200
Subcategory: Wireless & RF Modules
Supply Current Receiving: 6.2 mA
Supply Current Transmitting: 9.4 mA
Width: 11 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ZB7412-00 Cortex-M3 + BLE 5 MCU Module

Jorjin Technologies ZB7412-00 Cortex-M3 + BLE 5 MCU Module is a certified wireless, cost-effective, ultralow power, 2.4GHz RF device targeting BLUETOOTH® 5 low-energy applications. The ZB7412-00 Module is based on TI CC2640R2F wireless MCU in a QFN-32 chip package.