ED2833AA2

Kaga FEI
249-ED2833AA2
ED2833AA2

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE 5.2 (nRF52833) 2M/1M/500k/125kbps/ AoA, AoD, ARM M4F 128kB RAM, 9.6x12.9x1.3mm module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹1,147.26 ₹11,47,260.00

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: Bluetooth Modules - 802.15.1
SMD/SMT
Bluetooth Modules
USB Adapter
Embedded Solutions
12.9 mm
9.6 mm
1.3 mm
Reel
Brand: Kaga FEI
Data Rate: 2 Mb/s
Dimensions: 9.6 mm x 12.9 mm x 1.3 mm
Frequency: 2.402 GHz to 2.48 GHz
Maximum Operating Temperature: + 85 C
Memory Size: 512 kB
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3 V
Output Power: 8 dBm
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Receiver Sensitivity: - 92 dBm
Sensitivity: - 98 dBm
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
KAGA FEI