ENW-89842A2JF

Panasonic
667-ENW-89842A2JF
ENW-89842A2JF

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth , PAN1323 Triple Mode with ant

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹1,258.66 ₹6,29,330.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
PAN1323
BLE, Bluetooth 4.0
Class 1, Class 2
I2C, PCM, UART
10 dBm
2.178 Mb/s
- 93 dBm
2.44 GHz
1.7 V
4.8 V
- 40 C
+ 85 C
Reel
Antenna: Integrated
Antenna Connector Type: Integrated
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 1.8 mm
Length: 9.5 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 4.8 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Sensitivity: - 93 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Width: 9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99