453-00068-K3

Ezurio
239-453-00068-K3
453-00068-K3

Mfr.:

Description:
Bluetooth Modules - 802.15.1 AW100PA-D-INT Aurawave Board, Digital, Int Ant

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
AW100
USB
Bulk
Brand: Ezurio
Operating Supply Voltage: 5 V
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Aurawave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aurawave AW100 Auracast™ Platform

Ezurio Aurawave AW100 Auracast™ Platform is designed for easy integration into existing hardware setups, with a form factor that suits both consumer and industrial applications. This platform enables wireless broadcasting of high-quality audio to multiple BLUETOOTH® receivers simultaneously. The Aurawave AW100 Auracast platform integrates LE audio via the 40-pin header, which exposes power, serial, audio, GPIO, and more. This platform comprises an AW100PA-A-INT Aurawave board, analog and digital I/O options, and an internal antenna. The Aurawave AW100 platform provides straightforward configuration and control of Bluetooth Auracast broadcasts via AT commands. This platform offers a standard 10-pin SWD header for the user to flash custom binaries using standard Nordic tools. Typical applications include audio, data transfer, and sensor connectivity.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,318.00 ₹9,318.00