BT900-SC

Ezurio
239-BT900-SC
BT900-SC

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BTv4.0 dual Mode smartBASIC (external ant), Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
BT900
BLE, Bluetooth 4.0
GPIO, I2C, SPI, UART
8 dBm
3 Mb/s,kb/s,Mb/s
- 90 dBm
2.44 GHz
1.8 V
3.6 V
- 40 C
+ 85 C
Bulk
Antenna: External w/U.FL Connector
Antenna Connector Type: U.FL
Brand: Ezurio
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2.5 mm
Length: 19 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 90 dBm
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: BT900
Width: 12.5 mm
Part # Aliases: BT900-SC-03
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BT900 Bluetooth Modules

Ezurio BT900 modules reduce the engineering burden and design risk of integrating Bluetooth and Bluetooth Low Energy into an OEM device. The BT900's 19mm x 12.5mm form factor, optimized power schemes and smartBASIC language provide a secure, stable Bluetooth environment for any embedded design. Ezurio BT900 modules are available in BT900-SA (int. antenna) and BT900-SC (uFL connector) variants.

In Stock: 2,261

Stock:
2,261 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,410.47 ₹2,410.47
₹2,280.54 ₹1,14,027.00
₹2,203.15 ₹2,20,315.00
1,000 Quote