ISM14585-L35-P8

Inventek
347-ISM14585-L35-P8
ISM14585-L35-P8

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE 5.0 Module Integrated Pwr Mgmt Unit, RTC, 8Mb Flash, Pwr Amplifier, Internal Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20064   Multiples: 264
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹670.90 ₹1,34,60,937.60

Product Attribute Attribute Value Select Attribute
Inventek Systems
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
BLE, Bluetooth 5.0
I2C, SPI, UART
1 Mb/s
- 93 dBm
2.48 GHz
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Inventek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 264
Subcategory: Wireless & RF Modules
Unit Weight: 12.838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ISM14585-L35 Bluetooth® 5.0 SiP Module

Inventek Systems ISM14585-L35 System in Package Module is a small, low-power, and integrated BLUETOOTH® 5.0 solution. Inventek ISM14585-L35 platform is part of the FLEXiBLE product family. The ISM14585-L35 SiP supports data packet length extension, Link Layer Privacy v1.2, secure connections, BLUETOOTH Low Energy, and efficient connectable advertising.